Eaton Fulleon, Solex Series Amber Beacon 60V dc Flashing Surface, Xenon Bulb, IP54
- RS Stock No.:
- 208-336
- Distrelec Article No.:
- 303-96-460
- Mfr. Part No.:
- 531026FULL-0979
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€33.85
(exc. VAT)
€41.64
(inc. VAT)
- 145 unit(s) ready to ship from another location
- Plus 32 unit(s) shipping from 05 November 2026
- Plus 29 unit(s) shipping from 10 December 2026
Units | Per unit |
|---|---|
| 1 + | €33.85 |
*price indicative
- RS Stock No.:
- 208-336
- Distrelec Article No.:
- 303-96-460
- Mfr. Part No.:
- 531026FULL-0979
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Amber | |
| Housing Material | Polycarbonate, ABS | |
| Bulb Type | Xenon | |
| Current Consumption | 40mA | |
| Mount Type | Surface | |
| Current Type | DC | |
| Base Diameter | 93mm | |
| Housing Colour | White | |
| Maximum Supply Voltage | 60V dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -25°C | |
| Series | Fulleon, Solex | |
| Maximum Operating Temperature | +70°C | |
| Height | 65mm | |
| IP Rating | IP54 | |
| Standards/Approvals | CCC (China), RoHS (Europe), ATEX (Europe), VdS (German), NF (French), WEEE (Europe), VNIIPO (Russia), LVD (Europe), LPCB (UK), SFI (Swiss), EMC (Europe), CSA (Canada), CPD (Europe), CNBOP (Poland), UL (USA) | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Amber | ||
Housing Material Polycarbonate, ABS | ||
Bulb Type Xenon | ||
Current Consumption 40mA | ||
Mount Type Surface | ||
Current Type DC | ||
Base Diameter 93mm | ||
Housing Colour White | ||
Maximum Supply Voltage 60V dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -25°C | ||
Series Fulleon, Solex | ||
Maximum Operating Temperature +70°C | ||
Height 65mm | ||
IP Rating IP54 | ||
Standards/Approvals CCC (China), RoHS (Europe), ATEX (Europe), VdS (German), NF (French), WEEE (Europe), VNIIPO (Russia), LVD (Europe), LPCB (UK), SFI (Swiss), EMC (Europe), CSA (Canada), CPD (Europe), CNBOP (Poland), UL (USA) | ||
- COO (Country of Origin):
- GB
Eaton Beacon, Amber Lens, 150g Weight - Fulleon Solex Series - SO/A/SW/3C
Features & Benefits
What mounting options does this beacon have?
Is this beacon safe for use in damp environments?
Note
Approvals
Related links
- Eaton Fulleon Xenon Bulb Surface IP66
- Eaton Fulleon Xenon Bulb Surface IP21
- Eaton Fulleon Xenon Bulb Surface IP21
- Eaton Solex Series Blue Flashing Beacon 60V dc IP65, IP21
- Eaton Fulleon LED Bulb Surface IP54
- e2s L101X Series Amber Flashing Beacon 230V ac/dc IP66
- Klaxon Flashguard QBS Series Amber Flashing Beacon 24V dc IP67, IP65
- Eaton Fulleon LED Bulb Surface, IP65
