Eaton Fulleon, Solista Maxi Series Red Beacon 60V dc Flashing Surface, LED Bulb, IP65
- RS Stock No.:
- 180-733
- Mfr. Part No.:
- 811020FULL-0081
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€47.74
(exc. VAT)
€58.72
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.74 |
*price indicative
- RS Stock No.:
- 180-733
- Mfr. Part No.:
- 811020FULL-0081
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Current Consumption | 10mA | |
| Current Type | DC | |
| Mount Type | Surface | |
| Base Diameter | 93mm | |
| Housing Colour | Red | |
| Maximum Supply Voltage | 60V dc | |
| Lamp Included | Yes | |
| Series | Fulleon, Solista Maxi | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 83mm | |
| IP Rating | IP65 | |
| Standards/Approvals | EN 54-3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Housing Material ABS | ||
Bulb Type LED | ||
Current Consumption 10mA | ||
Current Type DC | ||
Mount Type Surface | ||
Base Diameter 93mm | ||
Housing Colour Red | ||
Maximum Supply Voltage 60V dc | ||
Lamp Included Yes | ||
Series Fulleon, Solista Maxi | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Height 83mm | ||
IP Rating IP65 | ||
Standards/Approvals EN 54-3 | ||
- COO (Country of Origin):
- GB
Eaton Beacon, Red Lens, Red Housing - SOLX/RF/RL/R/D
This LED beacon by Eaton is a high-quality, reliable product suitable for various applications. With a compact design and user-selectable output settings, this beacon offers good visibility and efficiency. The beacon is designed for surface mounting, making it easy to install and use in different settings. The product complies with EN54-3 standards, ensuring its effectiveness in emergency situations.
Features & Benefits
• User-selectable output settings, allowing for customisation based on specific requirements
• LED light source for high efficiency and long service life
• Compact design with a red lens for clear visibility
• Suitable for a wide operating voltage range, from 9 to 60 V DC
• Flashing feature with single or double flash options for greater effectiveness
• IP54 and IP65 protection for durability and reliability
Applications
• Emergency signalling in buildings, schools, hospitals, and industrial facilities
• Warning light for vehicles, machinery, and construction sites
• Alert system for fire alarms and security systems
Can it be used in outdoor settings?
Yes, this beacon is suitable for outdoor applications with its IP54 and IP65 protection ratings.
Will it work with different power sources?
Yes, the beacon has a wide operating voltage range of 9 to 60 V DC, making it compatible with various power sources.
Is the flashing feature user-selectable?
Yes, users can choose between single or double flash sequences based on their visibility needs.
Note
Eaton formerly known as Fulleon
Related links
- Eaton Fulleon LED Bulb Surface IP54
- Eaton Fulleon Xenon Bulb Surface IP21
- Eaton Fulleon Xenon Bulb Surface IP21
- Eaton Fulleon Xenon Bulb Surface, IP54
- Eaton Fulleon Xenon Bulb Surface IP66
- Eaton Solex Series Blue Flashing Beacon 60V dc IP65, IP21
- Eaton Solista LX Wall Series Red Flashing Beacon 60V dc IP65
- Eaton Solista LX Ceiling Series Red Flashing Beacon 60V dc IP65, IP33C
