RS PRO Amber Flashing Light Bar, 10 → 30 V dc, Surface Mount, Xenon Bulb, IP56
- RS Stock No.:
- 235-398
- Mfr. Part No.:
- XHPL012
- Manufacturer:
- RS PRO
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 235-398
- Mfr. Part No.:
- XHPL012
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Supply Voltage | 10 → 30 V dc | |
| Light Effect | Flashing | |
| Lens Colour | Amber | |
| Mounting Style | Surface Mount | |
| Bulb Type | Xenon | |
| Current Type | DC | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Series | V10994 | |
| Height | 188mm | |
| Base Length | 550mm | |
| IP Rating | IP56 | |
| Maximum Temperature | +50°C | |
| Special Features | Reverse Polarity Protection | |
| Standards Met | ECE 65, RoHS Compliant | |
| Minimum Temperature | -30°C | |
| Base Width | 230mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 10 → 30 V dc | ||
Light Effect Flashing | ||
Lens Colour Amber | ||
Mounting Style Surface Mount | ||
Bulb Type Xenon | ||
Current Type DC | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Series V10994 | ||
Height 188mm | ||
Base Length 550mm | ||
IP Rating IP56 | ||
Maximum Temperature +50°C | ||
Special Features Reverse Polarity Protection | ||
Standards Met ECE 65, RoHS Compliant | ||
Minimum Temperature -30°C | ||
Base Width 230mm | ||
- COO (Country of Origin):
- GB

Related links
- RS PRO Amber Flashing Light Bar Surface Mount IP56
- RS PRO Flashing Beacon Surface Mount IP56
- RS PRO Blue Flashing Beacon Magnetic Mount IP56
- RS PRO Green Flashing Beacon Magnetic Mount IP56
- RS PRO Amber Flashing Beacon Surface Mount Xenon Bulb
- RS PRO Amber Flashing Beacon Surface Mount Xenon Bulb
- RS PRO Amber Flashing Beacon 20 → 72 V ac Wall Mount, Xenon Bulb
- RS PRO Amber Flashing Beacon 30V dc Surface, IP64