RS PRO Beacon 12V dc Flashing Surface, Incandescent Bulb, IP56
- RS Stock No.:
- 235-764
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€55.24
(exc. VAT)
€67.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.24 |
*price indicative
- RS Stock No.:
- 235-764
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Bulb Type | Incandescent | |
| Mount Type | Surface | |
| Current Type | DC | |
| Current Consumption | 1A | |
| Base Diameter | 153mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 12V dc | |
| Series | RS PRO | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 175mm | |
| IP Rating | IP56 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Bulb Type Incandescent | ||
Mount Type Surface | ||
Current Type DC | ||
Current Consumption 1A | ||
Base Diameter 153mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 12V dc | ||
Series RS PRO | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Height 175mm | ||
IP Rating IP56 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- GB
Flashing Filament Beacons
Standard flashing filament beacons for use in all applications
When used with an amber lens, beacon is approved to CAP168 for airport use
Single voltage units with bulb included
IP56 protection
153mm diameter
Flash rate: 75 fpm
Operating temperature range: -30 to +50°C
Magnetic versions rated to 70mph
Note
Lens must be purchased separately
Approvals
EMC, ECE65, CAP168
Supplied with
Bulb
Related links
- RS PRO Beacon 24V dc Flashing Surface IP56
- RS PRO Beacon 24V dc Surface IP56
- RS PRO Flashing Beacon 24 V dc Incandescent Bulb, IP56
- RS PRO Green Beacon 30V dc Flashing Wall LED Bulb, IP56
- RS PRO LFB Series Amber Beacon 3V dc Flashing Flexi DIN IP56
- RS PRO Clear Amber Green Beacon 24V dc Flexi DIN Single Point IP56
- RS PRO Blue Red Amber Beacon 230V dc Magnetic IP56
- RS PRO Green Clear Amber Beacon 24V dc Flexi DIN Single Point IP56
