Patlite NE-WT Series Multicolour Beacon 5V Continuous Screw, LED Bulb, IP65
- RS Stock No.:
- 291-790
- Mfr. Part No.:
- NE-WT-USB
- Manufacturer:
- Patlite
Subtotal (1 unit)*
€246.88
(exc. VAT)
€303.66
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €246.88 |
*price indicative
- RS Stock No.:
- 291-790
- Mfr. Part No.:
- NE-WT-USB
- Manufacturer:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Product Type | Beacon | |
| Light Effect | Continuous | |
| Lens Colour | Multicolour | |
| Housing Material | Silicone Rubber, Polycarbonate | |
| Bulb Type | LED | |
| Current Type | DC | |
| Current Consumption | 80mA | |
| Mount Type | Screw | |
| Base Diameter | 56mm | |
| Terminal Type | USB | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -25°C | |
| Series | NE-WT | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP65 | |
| Standards/Approvals | BS EN 55035, RoHS, UL, BS EN IEC 63000, KS C 9835, CSA, KS C 9832, FCC, EN IEC 63000, EN 55035, EN 55032, BS EN 55032 | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Product Type Beacon | ||
Light Effect Continuous | ||
Lens Colour Multicolour | ||
Housing Material Silicone Rubber, Polycarbonate | ||
Bulb Type LED | ||
Current Type DC | ||
Current Consumption 80mA | ||
Mount Type Screw | ||
Base Diameter 56mm | ||
Terminal Type USB | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -25°C | ||
Series NE-WT | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP65 | ||
Standards/Approvals BS EN 55035, RoHS, UL, BS EN IEC 63000, KS C 9835, CSA, KS C 9832, FCC, EN IEC 63000, EN 55035, EN 55032, BS EN 55032 | ||
- COO (Country of Origin):
- ID
The Patlite Signal Beacon is designed for compact and efficient signalling in various applications. It supports easy integration with PCs and other USB-enabled devices, providing visual and audible alerts.
Direct mounting
Touch sensor
Protection rating IP20 and IP65
CSA certified
Related links
- Patlite NE-ST Series Multicolour Beacon 5V Continuous Screw IP20
- Patlite NE Series Multicolour Beacon 30V dc Multiple Nut Mount IP65
- Patlite NE Series Multicolour Beacon 30V dc Multiple Nut Mount IP67
- Patlite NE-A Series White LED Beacon 24V dc Steady Surface IP65
- Patlite NE-A Series Amber LED Beacon 24V dc Steady Surface IP65
- Patlite NE-A Series Red LED Beacon 24V dc Steady Surface IP65
- Patlite NE-A Series Blue LED Beacon 24V dc Steady Surface IP65
- Patlite NE-A Series Green LED Beacon 24V dc Steady Surface IP65
