Patlite NE Series Multicolour Beacon 30V dc Multiple Nut Mount, LED Bulb, IP65
- RS Stock No.:
- 288-1125
- Distrelec Article No.:
- 303-86-203
- Mfr. Part No.:
- NE-M1ACNB-M
- Manufacturer:
- Patlite
Subtotal (1 unit)*
€114.52
(exc. VAT)
€140.86
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.52 |
*price indicative
- RS Stock No.:
- 288-1125
- Distrelec Article No.:
- 303-86-203
- Mfr. Part No.:
- NE-M1ACNB-M
- Manufacturer:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Product Type | Beacon | |
| Light Effect | Multiple | |
| Lens Colour | Multicolour | |
| Bulb Type | LED | |
| Mount Type | Nut Mount | |
| Current Consumption | 80mA | |
| Current Type | DC | |
| Base Diameter | 56mm | |
| Maximum Supply Voltage | 30V dc | |
| Series | NE | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP65 | |
| Standards/Approvals | EN 61000-6-2, UL, RoHS, KN 61000-6-4, KN 61000-6-2, ICES-003, FCC, EN 61000-6-4, EMC, CSA | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Product Type Beacon | ||
Light Effect Multiple | ||
Lens Colour Multicolour | ||
Bulb Type LED | ||
Mount Type Nut Mount | ||
Current Consumption 80mA | ||
Current Type DC | ||
Base Diameter 56mm | ||
Maximum Supply Voltage 30V dc | ||
Series NE | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP65 | ||
Standards/Approvals EN 61000-6-2, UL, RoHS, KN 61000-6-4, KN 61000-6-2, ICES-003, FCC, EN 61000-6-4, EMC, CSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Patlite Compact signal beacon featuring multi color models with rugged housing for maximum versatility
Features simultaneous use of continuous light
Up to 7 selectable LED colors
IP65 protection rating for operation in harsh environments
Buzzer at 88dB
5 pin M12 connection for quick and easy installation
Related links
- Patlite NE Series Multicolour Beacon 30V dc Multiple Nut Mount IP65
- Patlite NE Series Multicolour Beacon 30V dc Multiple Nut Mount IP67
- Patlite NE-WT Series Multicolour Beacon 5V Continuous Screw IP65
- Patlite NE-ST Series Multicolour Beacon 5V Continuous Screw IP20
- Werma MC35 Series Multicolour Beacon 30V Built-In IP65, IP69K
- Werma MC55 Series Multicolour Beacon 30V Built-In IP65, IP69K
- Patlite NE-M1ANN Series Amber Cyan Purple White Beacon-Sounder Combination, IP65 30V dc Upright
- Patlite NE-A Series White LED Beacon 24V dc Steady Surface IP65
