Patlite NE-ST Series Multicolour Beacon 5V Continuous Screw, LED Bulb, IP20

Subtotal (1 unit)*

€246.88

(exc. VAT)

€303.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€246.88

*price indicative

RS Stock No.:
291-779
Mfr. Part No.:
NE-ST-USB
Manufacturer:
Patlite
Find similar products by selecting one or more attributes.
Select all

Brand

Patlite

Product Type

Beacon

Light Effect

Continuous

Lens Colour

Multicolour

Housing Material

Polycarbonate, Silicone Rubber

Bulb Type

LED

Current Consumption

215mA

Current Type

DC

Mount Type

Screw

Base Diameter

56mm

Terminal Type

USB

Maximum Supply Voltage

5V

Minimum Operating Temperature

-25°C

Series

NE-ST

Maximum Operating Temperature

60°C

IP Rating

IP20

Standards/Approvals

BS EN 55032, BS EN 55035, KS C 9835, KS C 9832, RoHS, UL, BS EN IEC 63000, CSA, EN 55032, EN 55035, EN IEC 63000, FCC

COO (Country of Origin):
ID
The Patlite Signal Beacon is designed for compact and efficient signalling in various applications. It supports easy integration with PCs and other USB-enabled devices, providing visual and audible alerts.

Screw or magnetic mounting

Touch sensor

Protection rating IP20 and IP65

CSA certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy