Banner EZ-LIGHT K50 Series Red Beacon 30V dc Rotating Base, LED Bulb, IP69K, IP67
- RS Stock No.:
- 294-282
- Mfr. Part No.:
- K50BLR1XRXPQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€180.53
(exc. VAT)
€222.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €180.53 |
*price indicative
- RS Stock No.:
- 294-282
- Mfr. Part No.:
- K50BLR1XRXPQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Beacon | |
| Light Effect | Rotating | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Current Type | DC | |
| Base Diameter | 50mm | |
| Housing Colour | Black | |
| Terminal Type | 5-Pin M12 | |
| Maximum Supply Voltage | 30V dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -40°C | |
| Series | EZ-LIGHT K50 | |
| Maximum Operating Temperature | 50°C | |
| Height | 60mm | |
| IP Rating | IP69K, IP67 | |
| Standards/Approvals | NEMA, IEC 947-5-2, FCC, DIN 40050-9, RoHS, cULus, CE | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Beacon | ||
Light Effect Rotating | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base | ||
Current Type DC | ||
Base Diameter 50mm | ||
Housing Colour Black | ||
Terminal Type 5-Pin M12 | ||
Maximum Supply Voltage 30V dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -40°C | ||
Series EZ-LIGHT K50 | ||
Maximum Operating Temperature 50°C | ||
Height 60mm | ||
IP Rating IP69K, IP67 | ||
Standards/Approvals NEMA, IEC 947-5-2, FCC, DIN 40050-9, RoHS, cULus, CE | ||
- COO (Country of Origin):
- MX
The Banner Beacon combines exceptional visibility with a robust design, making it ideal for both indoor and outdoor applications. Featuring a powerful illumination output, this beacon enhances safety and awareness in various environments. Its rotating and strobing functionalities further increase its effectiveness, providing clear visual alerts that can be seen from all angles. Designed with a sealed thermoplastic housing, it meets high-performance IP67 and IP69K ratings, ensuring durability in harsh conditions.
Protected against reverse polarity and transient voltages enhance reliability
Vibration and mechanical shock ratings surpass standard requirements
Compact size facilitates seamless integration into existing systems
Related links
- Banner EZ-LIGHT K50 Series Red Beacon 30V dc Strobe Base IP67, IP69K
- Banner EZ-LIGHT K50 Series Yellow Beacon 30V dc Steady Base IP69K, IP67
- Banner EZ-LIGHT K50 Series Red Beacon 130V ac Steady Base IP67, IP69K
- Banner K50 Beacon Series Red LED Beacon 30V dc Rotating Base IP67, IP69K
- Banner K50 Beacon Series Blue LED Beacon 30V dc Rotating Base IP67, IP69K
- Banner K50 Series Yellow LED Beacon 30V dc Steady Base IP69K, IP67
- Banner K50 Beacon Series Red LED Bulb IP67
- Banner K50 Beacon Series Green Red LED Beacon 30V ac Steady Base IP69K, IP67
