Banner EZ-LIGHT K50 Series Red Beacon 130V ac Steady Base, LED Bulb, IP67, IP69K
- RS Stock No.:
- 294-284
- Mfr. Part No.:
- K50BLRA120
- Manufacturer:
- Banner
Subtotal (1 unit)*
€156.74
(exc. VAT)
€192.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €156.74 |
*price indicative
- RS Stock No.:
- 294-284
- Mfr. Part No.:
- K50BLRA120
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Current Consumption | 16mA | |
| Current Type | AC | |
| Base Diameter | 50mm | |
| Housing Colour | Black | |
| Terminal Type | 3-Pin | |
| Maximum Supply Voltage | 130V ac | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -40°C | |
| Series | EZ-LIGHT K50 | |
| Maximum Operating Temperature | 50°C | |
| Height | 58mm | |
| IP Rating | IP67, IP69K | |
| Standards/Approvals | RoHS, DIN 40050-9, NEMA, FCC, cULus, IEC 947-5-2, CE | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base | ||
Current Consumption 16mA | ||
Current Type AC | ||
Base Diameter 50mm | ||
Housing Colour Black | ||
Terminal Type 3-Pin | ||
Maximum Supply Voltage 130V ac | ||
Lamp Included Yes | ||
Minimum Operating Temperature -40°C | ||
Series EZ-LIGHT K50 | ||
Maximum Operating Temperature 50°C | ||
Height 58mm | ||
IP Rating IP67, IP69K | ||
Standards/Approvals RoHS, DIN 40050-9, NEMA, FCC, cULus, IEC 947-5-2, CE | ||
- COO (Country of Origin):
- US
The Banner Beacon is designed as a robust and versatile signalling solution for both indoor and outdoor environments. It showcases advanced daylight-visible technology, providing brilliant light output to ensure clear visibility even in high ambient light conditions. Engineered with a rugged, thermoplastic housing rated IP67 and IP69K, it withstands harsh conditions, making it an ideal choice for a variety of industrial applications. This beacon is equipped with a low voltage supply and is easy to install, offering seamless connectivity for enhanced operational efficiency.
Integral quick disconnect feature simplifies installation and maintenance
Models available in multiple colour options to suit diverse signalling requirements
Effective signalling in high ambient light conditions enhances safety
Related links
- Banner EZ-LIGHT K50 Series Red Beacon 30V dc Strobe Base IP67, IP69K
- Banner K50 Beacon Series Red LED Beacon 130V ac Steady Base IP67, IP69K
- Banner EZ-LIGHT K50 Series Red Beacon 30V dc Rotating Base IP69K, IP67
- Banner K50 Beacon Series Yellow LED Beacon 130V ac Steady Base IP67, IP69K
- Banner EZ-LIGHT K50 Series Yellow Beacon 30V dc Steady Base IP69K, IP67
- Banner K50 Beacon Series Green LED Beacon 130V ac Steady Base IP69K, IP67
- Banner K50 Beacon Series Red LED Bulb IP69K
- Banner K50 Beacon Series Green Yellow LED Beacon 30V dc Steady Base IP67, IP69K
