Banner EZ-LIGHT K50 Series Yellow Beacon 30V dc Steady Base, LED Bulb, IP69K, IP67
- RS Stock No.:
- 294-287
- Mfr. Part No.:
- K50BLXYXPQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€156.74
(exc. VAT)
€192.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €156.74 |
*price indicative
- RS Stock No.:
- 294-287
- Mfr. Part No.:
- K50BLXYXPQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Current Consumption | 140mA, 70mA | |
| Current Type | DC | |
| Base Diameter | 50mm | |
| Terminal Type | M12 Connector | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Series | EZ-LIGHT K50 | |
| Maximum Operating Temperature | 50°C | |
| Height | 69mm | |
| IP Rating | IP69K, IP67 | |
| Standards/Approvals | IEC 947-5-2, CE, FCC, DIN 40050-9, cULus, NEMA, RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base | ||
Current Consumption 140mA, 70mA | ||
Current Type DC | ||
Base Diameter 50mm | ||
Terminal Type M12 Connector | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Series EZ-LIGHT K50 | ||
Maximum Operating Temperature 50°C | ||
Height 69mm | ||
IP Rating IP69K, IP67 | ||
Standards/Approvals IEC 947-5-2, CE, FCC, DIN 40050-9, cULus, NEMA, RoHS | ||
- COO (Country of Origin):
- US
The Banner Beacon is a robust and versatile signalling solution designed for both indoor and outdoor applications. Engineered to deliver intense light output, it effectively addresses visibility challenges in areas with high ambient light, ensuring it stands out even in bright environments. This beacon is encased in a rugged thermoplastic housing that meets stringent IEC IP67 and IP69K ratings, making it capable of withstanding harsh weather conditions. Available in a striking yellow hue, it offers a brilliant and even illumination, making it ideal for various industrial settings.
Flexible voltage options accommodate various applications
Compact form factor allows for convenient placement
Provides a reliable signalling solution for safety compliance
Offers 360 degree light emission from the housing sides
Related links
- Banner EZ-LIGHT K50 Series Red Beacon 30V dc Rotating Base IP69K, IP67
- Banner K50 Series Yellow LED Beacon 30V dc Steady Base IP69K, IP67
- Banner EZ-LIGHT K50 Series Red Beacon 30V dc Strobe Base IP67, IP69K
- Banner EZ-LIGHT K50 Series Red Beacon 130V ac Steady Base IP67, IP69K
- Banner K50 Beacon Series Red LED Bulb IP67
- Banner K50 Beacon Series Green Red LED Beacon 30V ac Steady Base IP69K, IP67
- Banner K30 Series Green Yellow Beacon 30V dc Flashing LED Bulb IP67
- Banner K30 Series Blue Red Yellow Beacon 30V dc Flashing LED Bulb IP67
