Schneider Electric Harmony XVB Universal Series Green LED Beacon 24V ac Flashing Base, Incandescent, LED Bulb, IP66,
- RS Stock No.:
- 428-886
- Mfr. Part No.:
- XVBL4B3
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€197.07
(exc. VAT)
€242.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €197.07 |
*price indicative
- RS Stock No.:
- 428-886
- Mfr. Part No.:
- XVBL4B3
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | LED Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Green | |
| Housing Material | Glass Reinforced Polyamide | |
| Bulb Type | Incandescent, LED | |
| Mount Type | Base | |
| Current Type | AC/DC | |
| Base Diameter | 70mm | |
| Terminal Type | Screw Clamp | |
| Maximum Supply Voltage | 24V ac | |
| Series | Harmony XVB Universal | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 139mm | |
| IP Rating | IP66, IP65 | |
| Standards/Approvals | IEC 60947-5-1, WEEE, IEC 60947-1, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type LED Beacon | ||
Light Effect Flashing | ||
Lens Colour Green | ||
Housing Material Glass Reinforced Polyamide | ||
Bulb Type Incandescent, LED | ||
Mount Type Base | ||
Current Type AC/DC | ||
Base Diameter 70mm | ||
Terminal Type Screw Clamp | ||
Maximum Supply Voltage 24V ac | ||
Series Harmony XVB Universal | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Height 139mm | ||
IP Rating IP66, IP65 | ||
Standards/Approvals IEC 60947-5-1, WEEE, IEC 60947-1, RoHS, REACH | ||
- COO (Country of Origin):
- CZ
The Schneider Electric 48VDC 10W indicating beacon features IP65 protection on the fixing base and IP66 on the base unit, ensuring excellent resistance to dust and water. Conforming to IEC 60529, it provides reliable performance in harsh industrial environments with added options for customization.
Mercury free
EU RoHS Directive
Related links
- Schneider Electric Harmony XVB Universal Series Red Beacon 120V ac Flashing Base IP66, IP65
- Schneider Electric Harmony XVB Series Amber Beacon 24V ac/dc Flashing Base IP65
- Schneider Electric Harmony XVB Series Red Beacon 24V ac/dc Flashing Base IP65
- Schneider Electric Harmony XVB Series Amber Flashing Effect Beacon Unit LED Bulb 24V ac/dc IP65
- Schneider Electric Harmony XVB Series Red Beacon 230V ac Flashing Base IP65
- Schneider Electric Harmony XVB Series Amber Beacon 230V ac Flashing Base IP65
- Patlite SL Series Green LED Beacon 24V ac Flashing Base IP66
- Schneider Electric Harmony XVB Series Red Beacon 230V ac Flashing Base IP65
