Pfannenberg ABL/ABS LED-Hi Series Red Beacon 230V ac/dc Flashing, Continuous, Blinking Direct, LED Bulb, IP54
- RS Stock No.:
- 460-329
- Mfr. Part No.:
- 21118645000
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
€341.78
(exc. VAT)
€420.39
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €341.78 |
*price indicative
- RS Stock No.:
- 460-329
- Mfr. Part No.:
- 21118645000
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Beacon | |
| Light Effect | Flashing, Continuous, Blinking | |
| Lens Colour | Red | |
| Housing Material | Aluminium, Aluminium-Magnesium-Silicon | |
| Bulb Type | LED | |
| Current Consumption | 50mA | |
| Mount Type | Direct | |
| Current Type | AC | |
| Base Diameter | 80mm | |
| Terminal Type | Cage Clamp | |
| Maximum Supply Voltage | 230V ac/dc | |
| Series | ABL/ABS LED-Hi | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 84mm | |
| IP Rating | IP54 | |
| Standards/Approvals | DIN EN 842, DIN EN 54, DIN-VDE 0837, DIN 54113-2, EN 60825-1, IEC 73/DIN EN 60073/VDE 0199, DIN EN 981 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Beacon | ||
Light Effect Flashing, Continuous, Blinking | ||
Lens Colour Red | ||
Housing Material Aluminium, Aluminium-Magnesium-Silicon | ||
Bulb Type LED | ||
Current Consumption 50mA | ||
Mount Type Direct | ||
Current Type AC | ||
Base Diameter 80mm | ||
Terminal Type Cage Clamp | ||
Maximum Supply Voltage 230V ac/dc | ||
Series ABL/ABS LED-Hi | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Height 84mm | ||
IP Rating IP54 | ||
Standards/Approvals DIN EN 842, DIN EN 54, DIN-VDE 0837, DIN 54113-2, EN 60825-1, IEC 73/DIN EN 60073/VDE 0199, DIN EN 981 | ||
- COO (Country of Origin):
- DE
The Pfannenberg Multi-function light is designed to withstand tough industrial conditions. It provides extreme brightness of 75 cd, ensuring a high signaling effect. Suitable for both indoor and outdoor use, the brightness is adjustable to meet varying needs.
The powerful 75cd LED-light in a metal housing with red lens
Designed for alerting outdoors, in large halls and plants
Housing and fixing bracket made of sturdy, anodised aluminium
Aggressive environmental conditions or driving rain cannot damage the light
Impact-proof lens made of polycarbonate
Perfectly suitable for harsh industrial environments
Service life of LED-light source: > 50000h
Dimensions: 80mm diameter x 242mm
Operating temperature: -40 +55C
Maximum visibility: 201m
7 lens colours: clear, white, yellow, amber, red, green, blue
Related links
- Pfannenberg ABL/ABS LED-Hi Series Amber Beacon 24V Flashing Blinking Direct IP54
- Pfannenberg ABL/ABS LED-Hi Series Yellow Beacon 24V Flashing Blinking Direct IP54
- Pfannenberg ABL/ABS LED-Hi Series Red Beacon 24V dc Continuous Flashing Direct IP54
- Pfannenberg ABL/ABS LED-Hi Series Amber Beacon 230V ac/dc Blinking Flashing Direct IP54
- Pfannenberg ABL/ABS LED-Hi Series Yellow Beacon 230V ac/dc Blinking Flashing Direct IP54
- Pfannenberg ABL/ABS LED-Hi Series Amber Beacon 24V dc Blinking Flashing Direct IP54
- Pfannenberg ABL/ABS LED-Hi Series Red Beacon 24V Flashing Continuous Direct IP54
- Pfannenberg ABL/ABS LED-Hi Series Yellow Beacon 24V dc Blinking Flashing Direct IP54
