Pfannenberg ABL/ABS LED-Hi Series Yellow Beacon 24V Flashing, Continuous, Blinking Direct, LED Bulb, IP54
- RS Stock No.:
- 562-692
- Mfr. Part No.:
- 21118633000
- Manufacturer:
- Pfannenberg
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 562-692
- Mfr. Part No.:
- 21118633000
- Manufacturer:
- Pfannenberg
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Beacon | |
| Light Effect | Flashing, Continuous, Blinking | |
| Lens Colour | Yellow | |
| Housing Material | Aluminium-Magnesium-Silicon, Aluminium | |
| Bulb Type | LED | |
| Current Consumption | 165mA | |
| Mount Type | Direct | |
| Current Type | DC | |
| Base Diameter | 80mm | |
| Terminal Type | Cage Clamp | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Series | ABL/ABS LED-Hi | |
| Maximum Operating Temperature | 55°C | |
| Height | 84mm | |
| IP Rating | IP54 | |
| Standards/Approvals | IEC 825, IEC 73/DIN EN 60073/VDE 0199, EN 60825-1, DIN-VDE 0837, DIN EN 981, DIN EN 842, DIN EN 54, DIN 54113-2 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Beacon | ||
Light Effect Flashing, Continuous, Blinking | ||
Lens Colour Yellow | ||
Housing Material Aluminium-Magnesium-Silicon, Aluminium | ||
Bulb Type LED | ||
Current Consumption 165mA | ||
Mount Type Direct | ||
Current Type DC | ||
Base Diameter 80mm | ||
Terminal Type Cage Clamp | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Series ABL/ABS LED-Hi | ||
Maximum Operating Temperature 55°C | ||
Height 84mm | ||
IP Rating IP54 | ||
Standards/Approvals IEC 825, IEC 73/DIN EN 60073/VDE 0199, EN 60825-1, DIN-VDE 0837, DIN EN 981, DIN EN 842, DIN EN 54, DIN 54113-2 | ||
- COO (Country of Origin):
- DE
Related links
- Pfannenberg ABL/ABS LED-Hi Series Amber Beacon 24V Flashing Blinking Direct IP54
- Pfannenberg ABL/ABS LED-Hi Series Red Beacon 230V ac/dc Flashing Blinking Direct IP54
- Pfannenberg ABL/ABS LED-Hi Series Yellow Beacon 24V dc Blinking Flashing Direct IP54
- Pfannenberg ABL/ABS LED-Hi Series Red Beacon 24V dc Continuous Flashing Direct IP54
- Pfannenberg ABL/ABS LED-Hi Series Red Beacon 24V Flashing Continuous Direct IP54
- Pfannenberg ABL/ABS LED-Hi Series Yellow Beacon 230V ac/dc Blinking Flashing Direct IP54
- Pfannenberg ABL/ABS LED-Hi Series Amber Beacon 24V dc Blinking Flashing Direct IP54
- Pfannenberg ABL/ABS LED-Hi Series Amber Beacon 230V ac/dc Blinking Flashing Direct IP54
