Pfannenberg ABL/ABS LED-Hi Series Amber Beacon 24V dc Blinking, Continuous, Flashing Direct, LED Bulb, IP54
- RS Stock No.:
- 460-390
- Distrelec Article No.:
- 302-39-140
- Mfr. Part No.:
- 21118634000
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
€329.78
(exc. VAT)
€405.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €329.78 |
*price indicative
- RS Stock No.:
- 460-390
- Distrelec Article No.:
- 302-39-140
- Mfr. Part No.:
- 21118634000
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Beacon | |
| Light Effect | Blinking, Continuous, Flashing | |
| Lens Colour | Amber | |
| Housing Material | Aluminium, Aluminium-Magnesium-Silicon | |
| Bulb Type | LED | |
| Current Consumption | 165mA | |
| Mount Type | Direct | |
| Current Type | DC | |
| Base Diameter | 80mm | |
| Terminal Type | Cage Clamp | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Series | ABL/ABS LED-Hi | |
| Maximum Operating Temperature | 55°C | |
| Height | 84mm | |
| IP Rating | IP54 | |
| Standards/Approvals | DIN 54113-2, DIN EN 54, DIN EN 842, DIN EN 981, IEC 73/DIN EN 60073/VDE 0199, EN 60825-1 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Beacon | ||
Light Effect Blinking, Continuous, Flashing | ||
Lens Colour Amber | ||
Housing Material Aluminium, Aluminium-Magnesium-Silicon | ||
Bulb Type LED | ||
Current Consumption 165mA | ||
Mount Type Direct | ||
Current Type DC | ||
Base Diameter 80mm | ||
Terminal Type Cage Clamp | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -40°C | ||
Series ABL/ABS LED-Hi | ||
Maximum Operating Temperature 55°C | ||
Height 84mm | ||
IP Rating IP54 | ||
Standards/Approvals DIN 54113-2, DIN EN 54, DIN EN 842, DIN EN 981, IEC 73/DIN EN 60073/VDE 0199, EN 60825-1 | ||
- COO (Country of Origin):
- DE
The Pfannenberg Multi-function light is designed to withstand tough industrial conditions. It provides extreme brightness of 75 cd, ensuring a high signaling effect. Suitable for both indoor and outdoor use, the brightness is adjustable to meet varying needs.
The powerful 75cd LED-light in a metal housing with amber lens
Designed for alerting outdoors, in large halls and plants
Housing and fixing bracket made of sturdy, anodised aluminium
Aggressive environmental conditions or driving rain cannot damage the light
Impact-proof lens made of polycarbonate
Perfectly suitable for harsh industrial environments
Service life of LED-light source: > 50000h
Dimensions: 80mm diameter x 242mm
Operating temperature: -40 +55C
Maximum visibility: 201m
7 lens colours: clear, white, yellow, amber, red, green, blue
Related links
- Pfannenberg ABL/ABS LED-Hi Series Amber Beacon 230V ac/dc Blinking Flashing Direct IP54
- Pfannenberg ABL/ABS LED-Hi Series Yellow Beacon 24V dc Blinking Flashing Direct IP54
- Pfannenberg ABL/ABS LED-Hi Series Yellow Beacon 230V ac/dc Blinking Flashing Direct IP54
- Pfannenberg ABL/ABS LED-Hi Series Amber Beacon 24V Flashing Blinking Direct IP54
- Pfannenberg ABL/ABS LED-Hi Series Red Beacon 24V dc Continuous Flashing Direct IP54
- Pfannenberg ABL/ABS LED-Hi Series Red Beacon 24V Flashing Continuous Direct IP54
- Pfannenberg ABL/ABS LED-Hi Series Yellow Beacon 24V Flashing Blinking Direct IP54
- Pfannenberg ABL/ABS LED-Hi Series Red Beacon 230V ac/dc Flashing Blinking Direct IP54
