Pfannenberg PMF 2015-SIL Series Red Beacon 24V dc Direct, Bracket, Xenon Bulb, IP55
- RS Stock No.:
- 460-958
- Distrelec Article No.:
- 303-69-722
- Mfr. Part No.:
- 21007805601
- Manufacturer:
- Pfannenberg
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 460-958
- Distrelec Article No.:
- 303-69-722
- Mfr. Part No.:
- 21007805601
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Beacon | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate (Bracket Mount), ABS (Direct Mount) | |
| Bulb Type | Xenon | |
| Current Type | AC/DC | |
| Mount Type | Direct, Bracket | |
| Base Diameter | 130mm | |
| Housing Colour | Red, Yellow, Green, Blue | |
| Maximum Supply Voltage | 24V dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -30°C | |
| Series | PMF 2015-SIL | |
| Maximum Operating Temperature | 55°C | |
| Height | 170.5mm | |
| IP Rating | IP55 | |
| Standards/Approvals | EN 60529, EN 62061, EN 61508, EN ISO 13849-1, DIN EN 842, DIN 5037, IEC 73 / DIN EN 60073 / VDE 0199, DIN EN 981, EN 61511 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Beacon | ||
Lens Colour Red | ||
Housing Material Polycarbonate (Bracket Mount), ABS (Direct Mount) | ||
Bulb Type Xenon | ||
Current Type AC/DC | ||
Mount Type Direct, Bracket | ||
Base Diameter 130mm | ||
Housing Colour Red, Yellow, Green, Blue | ||
Maximum Supply Voltage 24V dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -30°C | ||
Series PMF 2015-SIL | ||
Maximum Operating Temperature 55°C | ||
Height 170.5mm | ||
IP Rating IP55 | ||
Standards/Approvals EN 60529, EN 62061, EN 61508, EN ISO 13849-1, DIN EN 842, DIN 5037, IEC 73 / DIN EN 60073 / VDE 0199, DIN EN 981, EN 61511 | ||
- COO (Country of Origin):
- DE
The Pfannenberg Flashing light provides an extremely bright signal by bundling light with a Fresnel lens, while maintaining low power consumption. It is used to signal dangerous situations in safety-relevant applications such as process and plant safety, including leaks, gas warnings, high-pressure conditions, and overfilling. It has Low power consumption, extremely reliable and durable due to the use of state-of-the-art electronic components no replacement of mechanical or electrical wearing.
Extremely bright flashing light with red Fresnel lens, direct mounting including flat gasket
For use in safety instrumented systems (SIS) Up to SIL 2 / PLd
SIL = Safety Integrity Level, PL = Performance Level
Due to the self-monitoring system integrated in the devices, the regular inspections of the warning devices required by standards are ensured
Related links
- Pfannenberg PMF 2015-SIL Series Red Beacon 24V dc IP55 Direct, Bracket
- Pfannenberg PMF 2015-SIL Series Amber Beacon 24V dc IP55 Direct, Bracket
- Pfannenberg PMF 2015-SIL Series Amber Beacon 230V ac IP55 Direct, Bracket
- Pfannenberg PMF 2015-SIL Series Red Beacon 24V IP55 Bracket, Direct
- Pfannenberg PMF 2015-SIL Series Red Beacon 24V dc IP55 Bracket, Direct
- Pfannenberg PMF 2015-SIL Series Red Beacon 230V ac IP55 Bracket, Direct
- Pfannenberg PMF 2015-SIL Series Amber Beacon 24V dc IP55 Bracket, Direct
- Pfannenberg PMF 2015-SIL Series Amber Beacon 24V IP55 Bracket, Direct
