Pfannenberg 21513648055 Series Blue, Green, Red Beacon 230V ac Blinking, Continuous Panel, LED Bulb, IP66
- RS Stock No.:
- 497-641
- Mfr. Part No.:
- 21513648055
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
€187.98
(exc. VAT)
€231.22
(inc. VAT)
- 1 unit(s) shipping from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | €187.98 |
*price indicative
- RS Stock No.:
- 497-641
- Mfr. Part No.:
- 21513648055
- Manufacturer:
- Pfannenberg
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Beacon | |
| Light Effect | Blinking, Continuous | |
| Lens Colour | Blue, Green, Red | |
| Housing Material | ABS, Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Current Consumption | 25mA | |
| Mount Type | Panel | |
| Terminal Type | Connecting Terminal | |
| Maximum Supply Voltage | 230V ac | |
| Series | 21513648055 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 86mm | |
| IP Rating | IP66 | |
| Standards/Approvals | DIN EN 842, DIN EN 54, DIN EN 981, DIN-VDE 0837, EN 60529, EN 60825-1, EN 62262, IEC 73/DIN EN 60073/VDE 0199, DIN 54113-2, IEC 825, UL Approval | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Beacon | ||
Light Effect Blinking, Continuous | ||
Lens Colour Blue, Green, Red | ||
Housing Material ABS, Polycarbonate | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Current Consumption 25mA | ||
Mount Type Panel | ||
Terminal Type Connecting Terminal | ||
Maximum Supply Voltage 230V ac | ||
Series 21513648055 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Height 86mm | ||
IP Rating IP66 | ||
Standards/Approvals DIN EN 842, DIN EN 54, DIN EN 981, DIN-VDE 0837, EN 60529, EN 60825-1, EN 62262, IEC 73/DIN EN 60073/VDE 0199, DIN 54113-2, IEC 825, UL Approval | ||
- COO (Country of Origin):
- DE
Related links
- Pfannenberg PY L-M Series Amber Beacon 230V ac Blinking Flashing Panel IP66
- Werma EvoSIGNAL Maxi Series Red Beacon 230V ac Blinking LED Bulb, IP66
- Werma EvoSIGNAL Midi Series Blue Beacon 230V ac Blinking LED Bulb, IP66
- Pfannenberg PY L-S Series Amber Beacon 230V ac/dc Blinking Flashing Panel IP66
- Werma EvoSIGNAL Midi Series Green Beacon 230V ac Blinking LED Bulb, IP66
- Pfannenberg ABL/ABS LED-Hi Series Amber Beacon 230V ac/dc Blinking Flashing Direct IP54
- Pfannenberg 21513815055 Series Red Beacon 48V dc Blinking LED Bulb, IP66
- Werma EvoSIGNAL Mini Series Red Beacon 230V ac Blinking LED Bulb, IP66
