Werma EvoSIGNAL Mini Series Red Beacon 230V ac Blinking, Steady Base, LED Bulb, IP66

Subtotal (1 unit)*

€82.77

(exc. VAT)

€101.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€82.77

*price indicative

RS Stock No.:
197-4167
Distrelec Article No.:
301-49-948
Mfr. Part No.:
260.110.60
Manufacturer:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Beacon

Light Effect

Blinking, Steady

Lens Colour

Red

Housing Material

ABS/Polycarbonate

Bulb Type

LED

Current Type

AC

Current Consumption

40mA

Mount Type

Base

Base Diameter

62mm

Housing Colour

Grey

Terminal Type

Push-in Terminal

Lamp Included

Yes

Maximum Supply Voltage

230V ac

Minimum Operating Temperature

-30°C

Series

EvoSIGNAL Mini

Maximum Operating Temperature

60°C

Height

85mm

IP Rating

IP66

Standards/Approvals

CE, cULus

COO (Country of Origin):
DE

WERMA Beacon, Red Lens Colour, 71g Weight- EvoSIGNAL Mini Series - 260.110.60


Ensure awareness of a potential workplace hazard with this beacon from WERMA. Its red dome and combined flashing and steady light effects quickly grab your attention, so it provides a clear visual warning to operators. Thanks to its PC and ABS construction, it's built to stand up to impact and corrosion. Push-in terminals make it a cinch to wire.

Features & Benefits


• IP66 rating means it's protected against dust and high-pressure water jets

• Optical service life of at least 50,000 hours for long-lasting use

• Light weight of 71g means it places minimal strain on your setup

Applications


• Warehouses

• Automated production lines

• Mining and minerals processing

• Textile industry

Do I need to buy a base for this beacon?


No, the beacon comes with a base, so it's ready for immediate use.

Note

Please note mounting base is not included. Please see instruction sheet for mounting bases that are suitable for this beacon.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy