Pfannenberg PY L-M Series Amber Beacon 230V ac Blinking, Continuous, Flashing Panel, LED Bulb, IP66
- RS Stock No.:
- 461-035
- Mfr. Part No.:
- 21553644055
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
€167.24
(exc. VAT)
€205.71
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.24 |
*price indicative
- RS Stock No.:
- 461-035
- Mfr. Part No.:
- 21553644055
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Beacon | |
| Light Effect | Blinking, Continuous, Flashing | |
| Lens Colour | Amber | |
| Housing Material | Polycarbonate, ABS | |
| Bulb Type | LED | |
| Mount Type | Panel | |
| Current Type | AC/DC | |
| Current Consumption | 150mA | |
| Terminal Type | Connecting Terminal | |
| Maximum Supply Voltage | 230V ac | |
| Minimum Operating Temperature | -40°C | |
| Series | PY L-M | |
| Maximum Operating Temperature | 55°C | |
| Height | 124mm | |
| IP Rating | IP66 | |
| Standards/Approvals | EN 60529, DIN EN 981, NEMA TYPE 4/4X, IEC 73/DIN EN 60073/VDE 0199, UL, EN 62262, DIN EN 842, DIN EN 54, DIN 54113-2, EN 60825-1 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Beacon | ||
Light Effect Blinking, Continuous, Flashing | ||
Lens Colour Amber | ||
Housing Material Polycarbonate, ABS | ||
Bulb Type LED | ||
Mount Type Panel | ||
Current Type AC/DC | ||
Current Consumption 150mA | ||
Terminal Type Connecting Terminal | ||
Maximum Supply Voltage 230V ac | ||
Minimum Operating Temperature -40°C | ||
Series PY L-M | ||
Maximum Operating Temperature 55°C | ||
Height 124mm | ||
IP Rating IP66 | ||
Standards/Approvals EN 60529, DIN EN 981, NEMA TYPE 4/4X, IEC 73/DIN EN 60073/VDE 0199, UL, EN 62262, DIN EN 842, DIN EN 54, DIN 54113-2, EN 60825-1 | ||
- COO (Country of Origin):
- DE
The Pfannenberg Multifunctional LED light offers RGB multi-color or single-color LED options, providing a wide signaling area and maximum visibility. It features selectable signaling modes, including continuous steady on, blinking, or flashing light. This LED light with amber lens and grey base not only adapts to many applications, but is particularly impressive thanks to its safe and simple installation.
Mounting option via external brackets or internal holes
Electrical contact only in the assembled lower part
Cables can be connected according to the junction box principle
No pull/pressure on the terminals or other components, no squeezing of the cables
Multi voltage power supply unit 95 265 V AC and 108 132 V DC
Housing and lens are made of impact-resistant polycarbonate (IK 08)
Protection class: IP 66 (EN 60529), NEMA TYPE 4/4x, IK 08 (EN 50102)
Maximum viewing distance: 111m
Service life of the light source: > 50000h
Related links
- Pfannenberg PY L-S Series Amber Beacon 230V ac/dc Blinking Flashing Panel IP66
- Pfannenberg PY L-M Series Amber Beacon 48V dc Blinking Flashing Panel IP66
- Pfannenberg PY L-M Series Yellow Beacon 24V dc Blinking Flashing Panel IP66
- Pfannenberg PY L-M-M Series Red Beacon 48V dc Blinking Flashing Panel IP66
- Pfannenberg PY L-M Series Red Beacon 24V dc Blinking Flashing Panel IP66
- Pfannenberg PY L-S Series Green Beacon 48V dc Blinking Flashing Panel IP66
- Pfannenberg PY L-S Series Multicolour Beacon 48V dc Blinking Flashing Panel IP66
- Pfannenberg PY L-M-M Series Amber Beacon 48V dc Flashing Blinking Panel IP66
