Werma BWM 890 Series Green Steady Beacon, 115 V ac, Base Mount, LED Bulb
- RS Stock No.:
- 554-695
- Mfr. Part No.:
- 890 220 67
- Manufacturer:
- Werma
Stock information currently inaccessible
- RS Stock No.:
- 554-695
- Mfr. Part No.:
- 890 220 67
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Supply Voltage | 115 V ac | |
| Light Effect | Steady | |
| Lens Colour | Green | |
| Mounting Style | Base Mount | |
| Bulb Type | LED | |
| Current Type | AC | |
| Base Diameter | 150mm | |
| Housing Colour | Grey | |
| Lamp Included | Yes | |
| Series | BWM 890 | |
| Height | 154mm | |
| Maximum Temperature | +50°C | |
| Minimum Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Supply Voltage 115 V ac | ||
Light Effect Steady | ||
Lens Colour Green | ||
Mounting Style Base Mount | ||
Bulb Type LED | ||
Current Type AC | ||
Base Diameter 150mm | ||
Housing Colour Grey | ||
Lamp Included Yes | ||
Series BWM 890 | ||
Height 154mm | ||
Maximum Temperature +50°C | ||
Minimum Temperature -20°C | ||
- COO (Country of Origin):
- DE
Related links
- Werma BWM 890 Series Green Steady Beacon 24V dc IP65
- Werma BWM 890 Series Green Steady Beacon 230V ac IP65
- Werma BWM 890 Series Green Steady Beacon 250V ac/dc IP65
- Werma BWM 890 Series Clear Steady Beacon 24V dc IP65
- Werma BWM 890 Series Green Yellow Steady Beacon 230V ac IP65
- Werma BWM 890 Series Red Steady Beacon 24V dc IP65
- Werma BWM 890 Series Amber Steady Beacon 250V ac/dc IP65
- Werma BWM 890 Series Red Steady Beacon 240V ac/dc IP65
