AUER Signal M22 Series Orange Beacon 12V Steady, Flashing, LED Bulb, IP65
- RS Stock No.:
- 617-306
- Mfr. Part No.:
- 802501404
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€87.38
(exc. VAT)
€107.48
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.38 |
*price indicative
- RS Stock No.:
- 617-306
- Mfr. Part No.:
- 802501404
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Orange | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Terminal Type | Screw | |
| Housing Colour | Grey | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | -25°C | |
| Series | M22 | |
| Maximum Operating Temperature | 60°C | |
| Height | 76mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Orange | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Terminal Type Screw | ||
Housing Colour Grey | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature -25°C | ||
Series M22 | ||
Maximum Operating Temperature 60°C | ||
Height 76mm | ||
IP Rating IP65 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal 360 visual panel mount equipment M22 series represents the pinnacle of modern signaling solutions, integrating cutting-edge LED technology and robust engineering. This versatile device is designed for both industrial and general applications, ensuring reliable communication through steady or flashing light modes. Its compact size allows for seamless installation, while the high degree of protection (IP65) guarantees durability in various environmental conditions. User-friendly connection technologies ensure that setting up the beacon is both efficient and straightforward, catering to the needs of different installation scenarios. With a service life exceeding 100,000 hours, this product promises longevity, making it an economical choice for signaling requirements. The choice of colors enhances visibility, delivering excellent performance regardless of the application.
Compact design suits various installation settings
User-friendly connection technology simplifies installation
Exceptional service life reduces replacement frequency
High degree of protection ensures reliability in harsh conditions
Available in multiple colors to suit diverse signaling needs
Suitable for use in industrial and overall applications
Related links
- AUER Signal M22 Series Orange Beacon 12V Steady LED Bulb, IP65
- AUER Signal M22 Series Yellow Beacon 12V Steady LED Bulb, IP65
- AUER Signal M22 Series Green Beacon 12V Steady LED Bulb, IP65
- AUER Signal M22 Series Red Beacon 12V Steady LED Bulb, IP65
- AUER Signal M22 Series Orange Beacon 120V Steady LED Bulb, IP65
- AUER Signal M22 Series Orange Beacon 12V Strobe Panel IP65
- AUER Signal M22 Series Orange Beacon 240V Steady LED Bulb, IP65
- AUER Signal M22 Series Orange Beacon 120V Flashing LED Bulb, IP65
