AUER Signal M22 Series Green Beacon 12V Steady, Flashing, LED Bulb, IP65
- RS Stock No.:
- 617-922
- Mfr. Part No.:
- 802506404
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€87.38
(exc. VAT)
€107.48
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.38 |
*price indicative
- RS Stock No.:
- 617-922
- Mfr. Part No.:
- 802506404
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Housing Colour | Grey | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 12V | |
| Series | M22 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 76mm | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS, UL, CE, EAC | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Housing Colour Grey | ||
Terminal Type Screw | ||
Maximum Supply Voltage 12V | ||
Series M22 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 76mm | ||
IP Rating IP65 | ||
Standards/Approvals RoHS, UL, CE, EAC | ||
- COO (Country of Origin):
- AT
The AUER Signal Visual panel Mount Equipment M22 Series represents a blend of modernity and functionality, designed to meet the needs of various industrial and general applications. This innovative LED steady and flashing beacon features advanced electronic technology, ensuring reliable signaling with impressive visibility. The sleek design, available in multiple lens colors, integrates seamlessly into any environment while providing user-friendly connection technology. With a high degree of protection (IP65), it is ideally suited for both indoor and outdoor use. The versatility of this model extends to panel sizes, offering flexibility in mounting options to cater to diverse setups. Whether you need steady illumination or a flashing signal, this beacon is engineered for superior performance, making it an essential component for efficient communication in industrial settings.
Offers superior visual clarity in various environmental conditions
Constructed with high-grade materials for enhanced durability
Provides multiple lens colors to suit specific application needs
Encapsulates a user-friendly connection, simplifying installation
Supports a wide range of mounting options for versatile applications
Related links
- AUER Signal M22 Series Yellow Beacon 12V Steady LED Bulb, IP65
- AUER Signal M22 Series Orange Beacon 12V Steady LED Bulb, IP65
- AUER Signal M22 Series Orange Beacon 12V Steady LED Bulb, IP65
- AUER Signal M22 Series Red Beacon 12V Steady LED Bulb, IP65
- AUER Signal N Series Green Beacon 12V Steady LED Bulb IP65
- AUER Signal M22 Series Green Beacon 12V Flashing LED Bulb, IP65
- AUER Signal M22 Series Green Beacon 120V Steady LED Bulb, IP65
- AUER Signal N Series Blue Beacon 12V Steady LED Bulb IP67
