AUER Signal M22 Series Orange Beacon 120V Steady, Flashing, LED Bulb, IP65
- RS Stock No.:
- 617-304
- Mfr. Part No.:
- 802501310
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€87.38
(exc. VAT)
€107.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.38 |
*price indicative
- RS Stock No.:
- 617-304
- Mfr. Part No.:
- 802501310
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Orange | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Housing Colour | Grey | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 120V | |
| Series | M22 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 76mm | |
| IP Rating | IP65 | |
| Standards/Approvals | UL, RoHS, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Orange | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Housing Colour Grey | ||
Terminal Type Screw | ||
Maximum Supply Voltage 120V | ||
Series M22 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 76mm | ||
IP Rating IP65 | ||
Standards/Approvals UL, RoHS, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal Visual panel mount equipment M22 series is engineered for optimal performance in industrial environments. Ideal for a range of applications, it integrates modern LED technology to enhance visibility with both steady and flashing options. The sleek design allows for seamless integration into existing setups, making it a versatile choice for signaling needs. Additionally, it boasts excellent protection ratings, ensuring durability in various conditions. Designed with user-friendliness in mind, the panel size and connection technology facilitate easy installation while catering to custom requirements. This product stands as a dependable solution for anyone seeking reliable signaling solutions without compromising on quality or design.
Modern LED technology ensures bright, efficient illumination
Switchover functionality allows for both steady and flashing light modes
IP65 rating provides high protection against dust and water
User-friendly connection technology simplifies installation
Available in multiple lens colors to suit specific signaling needs
Related links
- AUER Signal M22 Series Red Beacon 120V Steady LED Bulb, IP65
- AUER Signal M22 Series Green Beacon 120V Steady LED Bulb, IP65
- AUER Signal M22 Series Orange Beacon 120V Flashing LED Bulb, IP65
- AUER Signal M22 Series Orange Beacon 12V Steady LED Bulb, IP65
- AUER Signal M22 Series Red Beacon 120V Steady LED Bulb, IP65
- AUER Signal M22 Series Green Beacon 120V Steady LED Bulb, IP65
- AUER Signal M22 Series Clear Beacon 120V Steady LED Bulb, IP65
- AUER Signal M22 Series Yellow Beacon 120V Steady LED Bulb, IP65
