AUER Signal M22 Series Clear Beacon 120V Flashing, Steady, LED Bulb, IP65
- RS Stock No.:
- 617-309
- Mfr. Part No.:
- 802504310
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€87.38
(exc. VAT)
€107.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.38 |
*price indicative
- RS Stock No.:
- 617-309
- Mfr. Part No.:
- 802504310
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Housing Colour | Grey | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 120V | |
| Series | M22 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 76mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Housing Colour Grey | ||
Terminal Type Screw | ||
Maximum Supply Voltage 120V | ||
Series M22 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 76mm | ||
IP Rating IP65 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal 360 Visual Panel Mount Equipment M22 Series is designed to provide exceptional visibility and signaling in demanding environments. Crafted with modern LED technology, this device combines durability with functionality, making it an ideal choice for both industrial and general applications. Featuring a robust housing available in black or grey, the product showcases an efficient design that ensures reliable performance. With options for steady and flashing light modes, users can easily adapt their signaling needs. Its high degree of protection (IP65) ensures performance in challenging conditions, providing peace of mind for critical operations. Users will appreciate the ease of installation, facilitated by the user-friendly connection technology, allowing for a quick setup tailored to specific requirements. This versatile and dependable signaling solution is the perfect addition to enhance visual communication in any workspace.
Dual light modes allow for flexible signaling options
Available in a variety of colors and finishes for aesthetic versatility
Robust design ensures reliability under tough conditions
LED technology offers energy-efficient operation and long service life
Pre-wired options provide convenience tailored to user needs
Screw/plug-in terminal connection streamlines installation and maintenance
Related links
- AUER Signal M22 Series Yellow Beacon 120V Flashing LED Bulb, IP65
- AUER Signal M22 Series Blue Beacon 120V Flashing LED Bulb, IP65
- AUER Signal M22 Series Clear Beacon 24V Flashing LED Bulb, IP65
- AUER Signal M22 Series Clear Beacon 12V Flashing LED Bulb, IP65
- AUER Signal M22 Series Clear Beacon 120V Steady LED Bulb, IP65
- AUER Signal M22 Series Clear Beacon 12V Flashing LED Bulb, IP65
- AUER Signal M22 Series Yellow Beacon 120V Flashing LED Bulb, IP65
- AUER Signal M22 Series Orange Beacon 120V Flashing LED Bulb, IP65
