AUER Signal M22 Series Blue Beacon 120V Flashing, Steady, LED Bulb, IP65
- RS Stock No.:
- 617-314
- Mfr. Part No.:
- 802505310
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€87.38
(exc. VAT)
€107.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.38 |
*price indicative
- RS Stock No.:
- 617-314
- Mfr. Part No.:
- 802505310
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Housing Colour | Grey | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 120V | |
| Series | M22 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 76mm | |
| IP Rating | IP65 | |
| Standards/Approvals | UL, RoHS, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Housing Colour Grey | ||
Terminal Type Screw | ||
Maximum Supply Voltage 120V | ||
Series M22 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 76mm | ||
IP Rating IP65 | ||
Standards/Approvals UL, RoHS, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal 360 visual panel mount equipment M22 Series is designed to enhance visibility in various applications, providing a reliable signaling solution. Engineered with modern LED technology, it features a versatile design suitable for industrial and general use. The panel-mounted LED beacon offers users the choice between steady or flashing light output to suit specific requirements. With an impressive degree of protection rated IP65, it can withstand harsh environments, ensuring exceptional durability. Available in an array of vibrant lens colors, the device is not only practical but also adaptable to various settings. This unit stands out for its user-friendly connection technology, allowing for quick and efficient installation. Tailored to meet the needs of diverse industries, it ensures optimal performance while maximizing operational safety and efficiency.
A sleek panel size of Ø 22.5 mm makes it ideal for compact setups
The pre-wired configuration allows for custom installation tailored to client specifications
Offering multiple lens colors, it enhances visibility and communicative effectiveness
Employing an innovative screw/plug-in terminal technology for ease of connection
Designed for a wide voltage range accommodating various power supply needs
Related links
- AUER Signal M22 Series Blue Beacon 120V Flashing LED Bulb, IP65
- AUER Signal M22 Series Yellow Beacon 120V Flashing LED Bulb, IP65
- AUER Signal M22 Series Clear Beacon 120V Flashing LED Bulb, IP65
- AUER Signal M22 Series Blue Beacon 12V Flashing LED Bulb, IP65
- AUER Signal M22 Series Blue Beacon 24V Flashing LED Bulb, IP65
- AUER Signal M22 Series Yellow Beacon 120V Flashing LED Bulb, IP65
- AUER Signal M22 Series Orange Beacon 120V Flashing LED Bulb, IP65
- AUER Signal M22 Series Red Beacon 120V Flashing LED Bulb, IP65
