AUER Signal ECO Series Green Beacon 120V Strobe Base, LED Bulb, IP66
- RS Stock No.:
- 617-320
- Mfr. Part No.:
- 902036310
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€48.54
(exc. VAT)
€59.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.54 |
*price indicative
- RS Stock No.:
- 617-320
- Mfr. Part No.:
- 902036310
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V | |
| Series | ECO | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V | ||
Series ECO | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower combines advanced LED technology and a versatile design to cater to a wide array of signaling applications. The signal tower showcases a robust construction with a lens crafted from high-quality polycarbonate, ensuring excellent durability. With multiple lens colors available, it presents a highly visible solution for both indoor and outdoor environments. The innovative design allows for seamless integration into existing installations, providing options for tube mounting that suit various configurations. Equipped with a steady or pulsating tone piezo buzzer module, this product enhances operational efficiency by incorporating both visual and auditory alerts. Its user-friendly connection technology simplifies installation, making it accessible even for beginners in electrical setups.
High visibility lens options for clear signals across different environments
Robust construction made with durable materials to withstand harsh conditions
User-friendly connectivity for trouble-free installation
Compatible with a wide range of mounting types for maximum flexibility
Efficient piezo buzzer module contributes to effective alerting
Related links
- AUER Signal ECO Series Green Beacon 120V ac Strobe Base IP66
- AUER Signal ECO Series Clear Beacon 120V Strobe Base IP66
- AUER Signal ECO Series Orange Beacon 120V Strobe Base IP66
- AUER Signal ECO Series Red Beacon 120V Strobe Base IP66
- AUER Signal ECO Series Yellow Beacon 120V Strobe Base IP66
- AUER Signal ECO Series Blue Beacon 120V Strobe Base IP66
- AUER Signal ECO Series Green Beacon 120V Strobe IP66
- AUER Signal ECO Series Green Beacon 120V Strobe Tube IP66
