AUER Signal ECO Series Blue Beacon 120V Strobe Base, LED Bulb, IP66
- RS Stock No.:
- 617-317
- Mfr. Part No.:
- 902035310
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€51.31
(exc. VAT)
€63.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.31 |
*price indicative
- RS Stock No.:
- 617-317
- Mfr. Part No.:
- 902035310
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V | |
| Series | ECO | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | EAC, RoHS, UL, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V | ||
Series ECO | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals EAC, RoHS, UL, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower offers versatile and reliable functionality, designed to enhance visibility and communication in diverse environments. With a robust design tailored for efficiency, this product accommodates various beacon types including steady, flashing, and strobe signals, ensuring clear alerts in every situation. Its innovative modular construction allows for easy configuration, catering to specific operational needs while maintaining high standards of user-friendliness. The inclusion of high-luminosity LED modules guarantees bright signaling, compliant with stringent industry regulations. Built from durable materials, the signal tower is engineered to withstand harsh conditions, providing longevity and performance assurance. A simple tube mounting system further streamlines installation and adjustments, making it an ideal choice for industrial applications or commercial use.
Innovative modular design facilitates easy configuration and customization
High-luminosity LED modules provide exceptional visibility
Robust housing withstands tough environmental conditions
User-friendly tube mounting system allows for effortless installation
Available in multiple lens colors to suit various applications
Related links
- AUER Signal ECO Series Blue Beacon 120V ac Strobe Base IP66
- AUER Signal ECO Series Clear Beacon 120V Strobe Base IP66
- AUER Signal ECO Series Orange Beacon 120V Strobe Base IP66
- AUER Signal ECO Series Red Beacon 120V Strobe Base IP66
- AUER Signal ECO Series Green Beacon 120V Strobe Base IP66
- AUER Signal ECO Series Yellow Beacon 120V Strobe Base IP66
- AUER Signal ECO Series Blue Beacon 120V Strobe IP66
- AUER Signal ECO Series Blue Beacon 120V Strobe Tube IP66
