AUER Signal ECO Series Green Beacon 120V Strobe, LED Bulb, IP66
- RS Stock No.:
- 617-798
- Mfr. Part No.:
- 901036310
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€55.49
(exc. VAT)
€68.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.49 |
*price indicative
- RS Stock No.:
- 617-798
- Mfr. Part No.:
- 901036310
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V | |
| Minimum Operating Temperature | 30°C | |
| Series | ECO | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | UL, RoHS, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V | ||
Minimum Operating Temperature 30°C | ||
Series ECO | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals UL, RoHS, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal pre-configured LED signal tower is designed to enhance visibility and auditory alerts in various industrial environments. Combining modular flexibility with high-performance components, this product features a robust design that ensures reliable operation even in challenging conditions. The signal tower supports multiple lens colors, including orange, red, and green, allowing it to fit seamlessly into diverse applications. Its versatility is further enhanced by the option for steady or pulsing tones, making it suitable for both visual and audible signaling needs. Whether used in factories, warehouses, or construction sites, this unit stands out for its exceptional durability and user-friendly installation, helping to improve safety and operational efficiency.
Modular design allows for easy configuration based on specific user needs
Offers a range of lens colors for tailored visibility
Compatible with traditional incandescent bulbs for flexible lighting options
User-friendly connection technology simplifies installation and maintenance
High degree of protection ensures durability in harsh environments
Includes options for steady or pulsating tones for diverse signaling applications
Pre-assembled towers provide convenience for quick deployment
Related links
- AUER Signal ECO Series Green Beacon 120V Strobe Base IP66
- AUER Signal ECO Series Green Beacon 120V Strobe Tube IP66
- AUER Signal ECO Series Clear Beacon 120V Strobe IP66
- AUER Signal ECO Series Blue Beacon 120V Strobe IP66
- AUER Signal ECO Series Yellow Beacon 120V Strobe IP66
- AUER Signal ECO Series Red Beacon 120V Strobe IP66
- AUER Signal ECO Series Orange Beacon 120V Strobe IP66
- AUER Signal ECO Series Green Beacon 120V ac Strobe Base IP66
