AUER Signal ECO Series Blue Beacon 240V ac Strobe Base, LED Bulb, IP66
- RS Stock No.:
- 617-896
- Mfr. Part No.:
- 902045313
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€56.83
(exc. VAT)
€69.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.83 |
*price indicative
- RS Stock No.:
- 617-896
- Mfr. Part No.:
- 902045313
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V ac | |
| Minimum Operating Temperature | 30°C | |
| Series | ECO | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | UL, RoHS, CE, EAC | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V ac | ||
Minimum Operating Temperature 30°C | ||
Series ECO | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals UL, RoHS, CE, EAC | ||
- COO (Country of Origin):
- AT
The AUER Signal LED beacon is designed to enhance visibility with its striking orange lens, making it an ideal choice for safety and signaling applications. Featuring a robust construction, it seamlessly integrates into various mounting types, ensuring versatility in deployment across different environments. The modular design allows for easy configuration and adaptability according to specific requirements. This beacon operates on a nominal voltage of 24V AC/DC, supporting a wide voltage range to cater to diverse electrical setups. With a blend of steady and flashing signaling functions, it caters to the distinct needs of different operational settings, promoting both safety and operational efficiency.
Boasts a vivid orange lens that maximizes visibility
Integrates easily with a variety of mounting configurations
Supports operation in both AC and DC environments
Offers configurable signaling options to suit numerous applications
Related links
- AUER Signal ECO Series Yellow Beacon 240V ac Strobe Base IP66
- AUER Signal ECO Series Clear Beacon 240V ac Strobe Base IP66
- AUER Signal ECO Series Green Beacon 240V ac Strobe Base IP66
- AUER Signal ECO Series Blue Beacon 240V Strobe Base IP66
- AUER Signal ECO Series Blue Beacon 120V ac Strobe Base IP66
- AUER Signal ECO Series Blue Beacon 24V ac/dc Strobe Base IP66
- AUER Signal ECO Series Blue Beacon 240V ac Steady Base IP66
- AUER Signal ECO Series Blue Beacon 24V Strobe Base IP66
