AUER Signal T Series Green Beacon 24V Flashing, Steady Tube, LED Bulb, IP66
- RS Stock No.:
- 617-365
- Mfr. Part No.:
- 859506405
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€69.07
(exc. VAT)
€84.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.07 |
*price indicative
- RS Stock No.:
- 617-365
- Mfr. Part No.:
- 859506405
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Black | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | 30°C | |
| Series | T | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | EAC, RoHS, UL, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Black | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature 30°C | ||
Series T | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals EAC, RoHS, UL, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal Steady and flashing beacon from the T-series exemplifies modern LED technology and high-performance functionality. Designed for both industrial and general applications, this beacon provides excellent visibility with a robust construction aimed at ensuring long-lasting service. With its modular design and easy connection technology, it allows for versatile installation, making it an ideal choice for environments that demand reliable signaling. The beacons variety of lens colors and operational modes offers adaptability to various signaling needs while maintaining superior protection against environmental conditions.
Modular design facilitates straightforward installation and maintenance
Robust construction guarantees durability in harsh conditions
Available in multiple lens colors to suit diverse applications
IP66 rating ensures excellent protection against dust and water
High degree of impact resistance for enhanced longevity
Related links
- AUER Signal T Series Clear Beacon 24V Flashing LED Bulb, IP66
- AUER Signal T Series Orange Beacon 24V Flashing LED Bulb, IP66
- AUER Signal T Series Yellow Beacon 24V Flashing LED Bulb, IP66
- AUER Signal T Series Green Beacon 120V Flashing LED Bulb, IP66
- AUER Signal T Series Green Beacon 240V Flashing LED Bulb, IP66
- AUER Signal T Series Blue Beacon 120V Flashing LED Bulb, IP66
- AUER Signal T Series Blue Beacon 240V Flashing LED Bulb, IP66
- AUER Signal T Series Clear Beacon 120V Flashing LED Bulb, IP66
