AUER Signal T Series Yellow Beacon 24V Flashing, Steady Tube, LED Bulb, IP66
- RS Stock No.:
- 617-368
- Mfr. Part No.:
- 859507405
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€69.07
(exc. VAT)
€84.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.07 |
*price indicative
- RS Stock No.:
- 617-368
- Mfr. Part No.:
- 859507405
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Black | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | 30°C | |
| Series | T | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | RoHS, EAC, CE, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Black | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature 30°C | ||
Series T | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals RoHS, EAC, CE, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Steady and flashing beacon S from the TDC Series by Auer signal is engineered to provide excellent visibility in various applications. Designed with advanced LED technology, it ensures a strong signaling effect that stands out, whether in a steady or flashing mode. The compact housing made of robust polycarbonate, measuring 75 mm, guarantees protection against the elements with an IP66 rating, making it ideal for industrial and general use. The versatile design allows for easy external switching between modes, catering to diverse operational needs. With a service life exceeding 50,000 hours, this beacon promises longevity and reliable performance in numerous environments, making it a top choice for professionals seeking dependable signaling solutions.
Offers high-quality modern LED technology for superior visibility
Features a modular design for simplified connection and user-friendly setup
Compatible with various mounting options to suit diverse environments
Operates effectively in temperatures ranging from -30 °C to +60 °C
Related links
- AUER Signal T Series Clear Beacon 24V Flashing LED Bulb, IP66
- AUER Signal T Series Orange Beacon 24V Flashing LED Bulb, IP66
- AUER Signal T Series Green Beacon 24V Flashing LED Bulb, IP66
- AUER Signal T Series Yellow Beacon 240V Flashing LED Bulb, IP66
- AUER Signal T Series Yellow Beacon 120V Steady LED Bulb, IP66
- AUER Signal T Series Green Beacon 120V Flashing LED Bulb, IP66
- AUER Signal T Series Blue Beacon 120V Flashing LED Bulb, IP66
- AUER Signal T Series Blue Beacon 240V Flashing LED Bulb, IP66
