AUER Signal T Series Orange Beacon 24V Flashing, Steady Tube, LED Bulb, IP66
- RS Stock No.:
- 617-262
- Mfr. Part No.:
- 859501405
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€69.07
(exc. VAT)
€84.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.07 |
*price indicative
- RS Stock No.:
- 617-262
- Mfr. Part No.:
- 859501405
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Orange | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Terminal Type | Screw | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | 30°C | |
| Series | T | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | UL, RoHS, CE, EAC | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Orange | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Terminal Type Screw | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature 30°C | ||
Series T | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals UL, RoHS, CE, EAC | ||
- COO (Country of Origin):
- AT
The AUER Signal Steady and flashing beacon encapsulates cutting-edge LED technology aimed at enhancing visibility across a multitude of settings. With its sleek design and robust polycarbonate housing, this beacon is engineered to withstand the rigors of industrial applications and environmental challenges. The modular design allows for user-friendly connectivity, ensuring that installation and maintenance are straightforward. Operate it in steady or flashing mode, granting you greater flexibility in signaling requirements. Offering exceptional protection rated at IP66 and IK08, this beacon promises reliable performance even in demanding conditions. Available in a variety of vibrant colors, it serves both functional and aesthetic purposes, making it an ideal choice for safety and signaling applications.
Suitable for both horizontal and vertical mounting applications
High service life of over 50,000 hours ensures longevity
Available in multiple lens colors for distinct visibility
Operating temperature range supports diverse environmental conditions
Connection technology features a screw terminal for secure wiring
Compatible with various accessory types for tailored installations
Related links
- AUER Signal T Series Clear Beacon 24V Flashing LED Bulb, IP66
- AUER Signal T Series Yellow Beacon 24V Flashing LED Bulb, IP66
- AUER Signal T Series Green Beacon 24V Flashing LED Bulb, IP66
- AUER Signal T Series Orange Beacon 240V Flashing LED Bulb, IP66
- AUER Signal T Series Orange Beacon 24V ac/dc Multi Strobe Tube IP66
- AUER Signal Q Series Blue Beacon 24V Flashing LED Bulb, IP66
- AUER Signal T Series Orange Beacon 120V Steady LED Bulb, IP66
- AUER Signal ECO Series Orange Beacon 24V Flashing Tube IP66
