AUER Signal T Series Orange Beacon 24V ac/dc Multi Strobe Tube, LED Bulb, IP66
- RS Stock No.:
- 617-371
- Mfr. Part No.:
- 859511405
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€74.05
(exc. VAT)
€91.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.05 |
*price indicative
- RS Stock No.:
- 617-371
- Mfr. Part No.:
- 859511405
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Multi Strobe | |
| Lens Colour | Orange | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Black | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V ac/dc | |
| Series | T | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Multi Strobe | ||
Lens Colour Orange | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Black | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V ac/dc | ||
Series T | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Strobe beacon S from the T-series is a high-performance signaling solution tailored for both industrial and general applications. Designed with modern LED technology, this beacon ensures exceptional visibility thanks to its robust array of 16 LEDs and modular design, allowing for user-friendly connection. It excels in delivering reliable, clear signaling effects, featuring two distinct strobe patterns that can be switched externally. With its IP66 rating, this beacon is not only resistant to dust and water ingress, but also offers an impressive impact resistance of IK08, making it suitable for various challenging environments. The versatile mounting options further enhance its adaptability, providing flexibility for installations in horizontal, vertical, or tube configurations. Whether you are looking to enhance safety or improve visual alerts in your facility, the strobe beacon S stands out as a dependable choice.
Modular design allows for easy installation and maintenance
Resistant to harsh weather conditions and impact to ensure longevity
Fitted with multiple color options to suit varied aesthetic and functional requirements
Designed for easy external switching between strobe patterns
Related links
- AUER Signal T Series Orange Beacon 240V ac Multi Strobe Tube IP66
- AUER Signal T Series Orange Beacon 120V ac Multi Strobe Tube IP66
- AUER Signal T Series Blue Beacon 24V ac/dc Multi Strobe Tube IP66
- AUER Signal T Series Green Beacon 24V ac/dc Multi Strobe Tube IP66
- AUER Signal T Series Yellow Beacon 24V ac/dc Multi Strobe Tube IP66
- AUER Signal T Series Red Beacon 24V ac/dc Multi Strobe Tube IP66
- AUER Signal T Series Clear Beacon 24V ac/dc Multi Strobe Tube IP66
- AUER Signal Q Series Orange Beacon 48V ac/dc Multi Strobe Tube IP66
