AUER Signal T Series Green Beacon 24V ac/dc Multi Strobe Tube, LED Bulb, IP66
- RS Stock No.:
- 617-384
- Mfr. Part No.:
- 859516405
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€74.05
(exc. VAT)
€91.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.05 |
*price indicative
- RS Stock No.:
- 617-384
- Mfr. Part No.:
- 859516405
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Multi Strobe | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Terminal Type | Screw | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V ac/dc | |
| Series | T | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | UL, RoHS, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Multi Strobe | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Terminal Type Screw | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V ac/dc | ||
Series T | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals UL, RoHS, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal LED multi-strobe beacon is engineered to deliver exceptional signaling capabilities across industrial and general applications. With a sleek design featuring a durable polycarbonate housing, it effectively combines modern LED technology with user-friendly connectivity. Its impressive strobe frequency is complemented by various color options, including orange and red, ensuring clear visibility in diverse environments. The beacon offers a high degree of protection rated at IP66 and IK08, making it resilient against harsh conditions. Whether mounted horizontally or vertically, this beacon promises reliability and performance, supporting a dynamic range of applications while ensuring effective communication of critical signals.
Delivers high visibility with multiple strobe patterns
Durable construction withstands environmental challenges
Flexible mounting options accommodate different installation needs
User-friendly connection technology simplifies setup
Efficient energy consumption extends service life
Related links
- AUER Signal T Series Blue Beacon 24V ac/dc Multi Strobe Tube IP66
- AUER Signal T Series Yellow Beacon 24V ac/dc Multi Strobe Tube IP66
- AUER Signal T Series Orange Beacon 24V ac/dc Multi Strobe Tube IP66
- AUER Signal T Series Red Beacon 24V ac/dc Multi Strobe Tube IP66
- AUER Signal T Series Clear Beacon 24V ac/dc Multi Strobe Tube IP66
- AUER Signal T Series Green Beacon 240V ac Multi Strobe Tube IP66
- AUER Signal T Series Green Beacon 120V ac Multi Strobe Tube IP66
- AUER Signal T Series Clear Beacon 120V ac Multi Strobe Tube IP66
