AUER Signal Q Series Green Beacon 48V Steady, Flashing Tube, LED Bulb, IP66
- RS Stock No.:
- 617-411
- Mfr. Part No.:
- 874266408
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€204.46
(exc. VAT)
€251.49
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €204.46 |
*price indicative
- RS Stock No.:
- 617-411
- Mfr. Part No.:
- 874266408
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Terminal Type | Screw | |
| Housing Colour | Red | |
| Maximum Supply Voltage | 48V | |
| Series | Q | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 94mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, UL, RoHS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Terminal Type Screw | ||
Housing Colour Red | ||
Maximum Supply Voltage 48V | ||
Series Q | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
Height 94mm | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, UL, RoHS | ||
- COO (Country of Origin):
- AT
The AUER Signal High-performance LED steady and flashing beacon integrates cutting-edge technology to enhance visibility in diverse industrial and general applications. Designed with both frontal and lateral signaling capabilities, the beacon optimizes safety by ensuring bright, reliable alert signals. Constructed from durable polycarbonate with a modern design, it boasts a robust IP66 protection rating, allowing it to withstand harsh environments. The innovative lens pattern maximizes the 360° signaling effect, making it a vital asset in locations where clear communication is essential. With easy external switching for light modes and a service life exceeding 50,000 hours, this beacon promises longevity and efficiency, reducing operational interruptions and maintenance efforts.
Utilizes high-power LEDs for enhanced luminosity
Designed for easy external mode switching
IP66 and IK09 ratings ensure durability against dust and impacts
Offers a duty cycle of 100%, ensuring continuous operation
Available in various lens colors to suit different signaling needs
Related links
- AUER Signal Q Series Green Beacon 48V Steady LED Bulb, IP66
- AUER Signal Q Series Yellow Beacon 48V Steady LED Bulb, IP66
- AUER Signal Q Series Clear Beacon 48V Steady LED Bulb, IP66
- AUER Signal Q Series Green Beacon 48V Flashing LED Bulb, IP66
- AUER Signal N Series Green Beacon 48V Steady LED Bulb IP67
- AUER Signal Q Series Green Beacon 120V Flashing LED Bulb, IP66
- AUER Signal Q Series Yellow Beacon 48V Flashing LED Bulb, IP66
- AUER Signal Q Series Blue Beacon 48V Flashing LED Bulb, IP66
