AUER Signal Q Series Green Beacon 48V Flashing, Steady Tube, LED Bulb, IP66
- RS Stock No.:
- 617-517
- Mfr. Part No.:
- 874166408
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€115.72
(exc. VAT)
€142.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.72 |
*price indicative
- RS Stock No.:
- 617-517
- Mfr. Part No.:
- 874166408
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Red | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 48V | |
| Series | Q | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 94mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Red | ||
Terminal Type Screw | ||
Maximum Supply Voltage 48V | ||
Series Q | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
Height 94mm | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal LED Steady beacon is expertly designed for optimal visual signaling in both industrial and general applications. Featuring a robust polycarbonate housing, this beacon ensures high durability and is ideal for use in challenging environments. With its LED technology, it delivers superior luminous intensity and can be configured for either steady or flashing light settings, providing effective communication essential in various operational scenarios. The intelligent design promotes excellent front and lateral visibility, while the internal diffuser and special lens patterns maximize the 360° signaling effect. This beacon's modern features combined with user-friendly installation methods provide a seamless solution for enhancing safety and awareness in any setting.
Offers versatility with options for steady or flashing light modes
Constructed from high-quality polycarbonate material for exceptional durability
Features a unique lens design that enhances the visibility from all angles
Designed for easy external switching for user convenience
Provides a high degree of protection against dust and water with IP66 rating
Related links
- AUER Signal Q Series Blue Beacon 48V Flashing LED Bulb, IP66
- AUER Signal Q Series Red Beacon 48V Flashing LED Bulb, IP66
- AUER Signal Q Series Yellow Beacon 48V Flashing LED Bulb, IP66
- AUER Signal Q Series Orange Beacon 48V Flashing LED Bulb, IP66
- AUER Signal Q Series Clear Beacon 48V Flashing LED Bulb, IP66
- AUER Signal Q Series Green Beacon 48V Steady LED Bulb, IP66
- AUER Signal Q Series Green Beacon 120V Flashing LED Bulb, IP66
- AUER Signal Q Series Green Beacon 240V Flashing LED Bulb, IP66
