AUER Signal Q Series Orange Beacon 48V ac/dc Multi Strobe Tube, LED Bulb, IP66
- RS Stock No.:
- 617-417
- Mfr. Part No.:
- 874271408
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€226.50
(exc. VAT)
€278.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €226.50 |
*price indicative
- RS Stock No.:
- 617-417
- Mfr. Part No.:
- 874271408
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Multi Strobe | |
| Lens Colour | Orange | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Terminal Type | Screw | |
| Housing Colour | Red | |
| Maximum Supply Voltage | 48V ac/dc | |
| Series | Q | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 94mm | |
| IP Rating | IP66 | |
| Standards/Approvals | RoHS, UL, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Multi Strobe | ||
Lens Colour Orange | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Terminal Type Screw | ||
Housing Colour Red | ||
Maximum Supply Voltage 48V ac/dc | ||
Series Q | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
Height 94mm | ||
IP Rating IP66 | ||
Standards/Approvals RoHS, UL, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal LED multi-strobe beacon delivers a modern and highly effective signaling solution tailored for both industrial and general applications. With its compact 132 mm square design, this beacon utilizes cutting-edge LED technology featuring four powerful LEDs and an internal diffuser to ensure an optimal 360° signaling effect. The device offers excellent frontal and lateral visibility, presenting four distinct strobe patterns that can be switched externally for varying signaling requirements. Engineered with a robust polycarbonate housing and an IP66 rating, this beacon is built to withstand harsh conditions, ensuring reliability and longevity in diverse environments.
Utilizes advanced LED technology for bright and vivid signaling
Four external switchable strobe patterns cater to diverse signaling needs
Engineered for excellent frontal and lateral visibility
Features a high degree of impact resistance for durability
Offers flexible mounting options to suit various installations
Related links
- AUER Signal Q Series Orange Beacon 48V ac/dc Multi Strobe Tube IP66
- AUER Signal Q Series Orange Beacon 240V ac/dc Multi Strobe Tube IP66
- AUER Signal Q Series Orange Beacon 240V ac Multi Strobe Tube IP66
- AUER Signal Q Series Red Beacon 48V ac/dc Multi Strobe Tube IP66
- AUER Signal Q Series Blue Beacon 48V ac/dc Multi Strobe Tube IP66
- AUER Signal Q Series Yellow Beacon 48V ac/dc Multi Strobe Tube IP66
- AUER Signal N Series Orange Beacon 48V ac/dc Multi Strobe Tube IP65, IP67
- AUER Signal Q Series Orange Beacon 48V Flashing LED Bulb, IP66
