AUER Signal N Series Orange Beacon 48V ac/dc Multi Strobe Tube, LED Bulb, IP65, IP67
- RS Stock No.:
- 617-647
- Mfr. Part No.:
- 442351408
- Manufacturer:
- AUER Signal
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€248.15
(exc. VAT)
€305.22
(inc. VAT)
- RS Stock No.:
- 617-647
- Mfr. Part No.:
- 442351408
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Multi Strobe | |
| Lens Colour | Orange | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Base Diameter | 92mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 48V ac/dc | |
| Series | N | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 133mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Multi Strobe | ||
Lens Colour Orange | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Base Diameter 92mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 48V ac/dc | ||
Series N | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 133mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal state-of-the-art strobe beacon S from the N-series stands out with its innovative LED technology, designed for optimal visibility and reliability in various settings. Engineered with three high-power LEDs, it delivers brilliant light output while operating across a wide voltage range. The robust polycarbonate housing ensures excellent protection, and the IP65 and IP67 ratings guarantee durability in challenging environments. With its multiple strobe patterns that can be easily switched externally, this beacon enhances signaling effectiveness even in bright conditions. Its versatile mounting options, durability, and exceptional service life make it an indispensable addition to any application requiring clear visual alerts.
Designed for horizontal, vertical, tube, or magnetic mounting
Equipped with adjustable strobe frequencies for diverse signaling needs
Light source boasts an impressive service life that exceeds 50,000 hours
Comes with optional cable glands to facilitate flexible installations
Related links
- AUER Signal N Series Clear Beacon 48V ac/dc Multi Strobe Tube IP65, IP67
- AUER Signal N Series Green Beacon 48V ac/dc Multi Strobe Tube IP65, IP67
- AUER Signal N Series Orange Beacon 240V ac/dc Multi Strobe Tube IP65, IP67
- AUER Signal N Series Orange Beacon 48V Strobe Tube IP65, IP67
- AUER Signal N Series Red Beacon 48V ac/dc Multi Strobe Tube IP67, IP65
- AUER Signal N Series Blue Beacon 48V ac/dc Multi Strobe Tube IP67, IP65
- AUER Signal N Series Yellow Beacon 48V ac/dc Multi Strobe Tube IP67, IP65
- AUER Signal N Series Orange Beacon 48V ac/dc Multi Strobe Horizontal IP67, IP65

