AUER Signal Q Series Orange Beacon 48V Flashing, Steady Tube, LED Bulb, IP66
- RS Stock No.:
- 617-503
- Mfr. Part No.:
- 874161408
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€115.72
(exc. VAT)
€142.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.72 |
*price indicative
- RS Stock No.:
- 617-503
- Mfr. Part No.:
- 874161408
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Orange | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Red | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 48V | |
| Minimum Operating Temperature | 30°C | |
| Series | Q | |
| Maximum Operating Temperature | 60°C | |
| Height | 94mm | |
| IP Rating | IP66 | |
| Standards/Approvals | RoHS, UL, CE, EAC | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Orange | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Red | ||
Terminal Type Screw | ||
Maximum Supply Voltage 48V | ||
Minimum Operating Temperature 30°C | ||
Series Q | ||
Maximum Operating Temperature 60°C | ||
Height 94mm | ||
IP Rating IP66 | ||
Standards/Approvals RoHS, UL, CE, EAC | ||
- COO (Country of Origin):
- AT
The AUER Signal Steady and flashing beacon from the qdS series is a versatile lighting solution designed for optimal visibility in various environments. With a robust housing crafted from polycarbonate, this beacon combines modern LED technology with a compact size, achieving an impressive luminous intensity that ensures it stands out even in daylight. Its striking cubic design allows for seamless integration into industrial and general applications. Whether you require a steady signal or a dynamic flashing effect, this beacon is equipped to meet your needs. Furthermore, its high degree of protection against dust and water, certified to IP66 standards, makes it suitable for challenging outdoor conditions. The internal diffuser and special lens pattern enhance the 360° visibility, guaranteeing effective signaling from all angles, while its comprehensive accessory compatibility ensures ease of installation across various mounting configurations.
Designed with a high degree of protection, ensuring durability in harsh environments
Offers both steady and flashing light modes for versatile signaling options
Emphasizes a modern aesthetic that complements contemporary installations
Equipped with a reliable internal diffuser for enhanced light distribution
Compatible with various accessories for custom installation needs
Related links
- AUER Signal Q Series Orange Beacon 48V Flashing LED Bulb, IP66
- AUER Signal Q Series Orange Beacon 120V Flashing LED Bulb, IP66
- AUER Signal Q Series Orange Beacon 240V Flashing LED Bulb, IP66
- AUER Signal Q Series Blue Beacon 48V Flashing LED Bulb, IP66
- AUER Signal Q Series Green Beacon 48V Flashing LED Bulb, IP66
- AUER Signal Q Series Yellow Beacon 48V Flashing LED Bulb, IP66
- AUER Signal Q Series Red Beacon 48V Flashing LED Bulb, IP66
- AUER Signal Q Series Clear Beacon 48V Flashing LED Bulb, IP66
