AUER Signal Q Series Green Beacon 240V Flashing, Steady Tube, LED Bulb, IP66
- RS Stock No.:
- 617-460
- Mfr. Part No.:
- 874366413
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€460.15
(exc. VAT)
€565.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €460.15 |
*price indicative
- RS Stock No.:
- 617-460
- Mfr. Part No.:
- 874366413
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Terminal Type | Screw | |
| Housing Colour | Red | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | 30°C | |
| Series | Q | |
| Maximum Operating Temperature | 60°C | |
| Height | 94mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, UL, RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Terminal Type Screw | ||
Housing Colour Red | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature 30°C | ||
Series Q | ||
Maximum Operating Temperature 60°C | ||
Height 94mm | ||
IP Rating IP66 | ||
Standards/Approvals CE, UL, RoHS, EAC | ||
- COO (Country of Origin):
- AT
The AUER Signal Steady and flashing beacon from the Q-Series is a sophisticated signaling device designed to provide optimal visibility in various environments. Featuring modern LED technology with high-power outputs, this beacon ensures clear communication whether in steady or flashing modes. The robust housing, constructed from durable polycarbonate, is engineered to withstand harsh conditions, making it ideal for both industrial and general applications. With a wide range of lens colors available, including orange, red, clear, blue, green, and yellow, this product offers versatility in signaling. It is designed to support external switching for convenience, ensuring adaptability in usage. The internal diffuser and specialized lens pattern create a 360-degree signaling effect, enhancing safety in any setting. This beacon is not just functional but also combines durability and design aspects, making it a reliable choice for effective signaling needs.
High luminous intensity guarantees excellent visibility in daylight
Customizable lens colors allow for specific signaling requirements
Designed for a wide temperature operating range, ensuring reliability in various conditions
Impact-resistant construction provides added durability in challenging environments
Easy to install with multiple mounting options for versatility
Related links
- AUER Signal Q Series Green Beacon 240V Flashing LED Bulb, IP66
- AUER Signal Q Series Orange Beacon 240V Flashing LED Bulb, IP66
- AUER Signal Q Series Blue Beacon 240V Flashing LED Bulb, IP66
- AUER Signal Q Series Yellow Beacon 240V Flashing LED Bulb, IP66
- AUER Signal Q Series Clear Beacon 240V Flashing LED Bulb, IP66
- AUER Signal Q Series Green Beacon 120V Flashing LED Bulb, IP66
- AUER Signal Q Series Green Beacon 48V Flashing LED Bulb, IP66
- AUER Signal T Series Green Beacon 240V Flashing LED Bulb, IP66
