AUER Signal N Series Orange Beacon 240V Flashing, Steady Horizontal, LED Bulb, IP65, IP67
- RS Stock No.:
- 617-546
- Mfr. Part No.:
- 440101413
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€263.66
(exc. VAT)
€324.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €263.66 |
*price indicative
- RS Stock No.:
- 617-546
- Mfr. Part No.:
- 440101413
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Orange | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Horizontal | |
| Current Consumption | 40mA | |
| Base Diameter | 60mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Series | N | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 131mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Orange | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Horizontal | ||
Current Consumption 40mA | ||
Base Diameter 60mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Series N | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 131mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Steady and flashing beacon from the N-Series redefines visual signaling with superior modern LED technology. Designed with three high-power LEDs, it ensures maximum visibility in both steady and flashing modes. The versatile power supply accommodates a wide voltage range, making it adaptable for various installations. With a sturdy polycarbonate housing, the beacon is built to withstand the elements, earning an impressive IP65 and IP67 rating for robust protection. This beacon is not only functional but also stylish, available in multiple lens colors to suit any application or aesthetic requirement. Its lightweight design and diverse mounting options further simplify installation, making it ideal for both professional and commercial use. Experience reliability and performance with this advanced beacon solution, perfectly engineered for safety and efficiency.
Modern LED technology enhances visibility and performance
Adaptable voltage range allows for flexibility in installation
Durable polycarbonate housing provides long-lasting protection
High protection ratings ensure operation in demanding environments
Related links
- AUER Signal N Series Yellow Beacon 240V Flashing LED Bulb IP67
- AUER Signal N Series Blue Beacon 240V Flashing LED Bulb IP67
- AUER Signal N Series Green Beacon 240V Flashing LED Bulb IP67
- AUER Signal N Series Orange Beacon 12V Flashing LED Bulb IP67
- AUER Signal N Series Orange Beacon 48V Flashing LED Bulb IP67
- AUER Signal N Series Orange Beacon 240V Flashing LED Bulb IP67
- AUER Signal N Series Clear Beacon 240V Flashing LED Bulb IP65
- AUER Signal N Series Clear Beacon 120V ac Flashing LED Bulb IP67
