AUER Signal N Series Clear Beacon 24V ac/dc Flashing, Steady Horizontal, LED Bulb, IP65, IP67
- RS Stock No.:
- 617-480
- Mfr. Part No.:
- 441100405
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€281.39
(exc. VAT)
€346.11
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €281.39 |
*price indicative
- RS Stock No.:
- 617-480
- Mfr. Part No.:
- 441100405
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Horizontal | |
| Current Consumption | 142mA | |
| Base Diameter | 92mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Series | N | |
| Maximum Operating Temperature | 60°C | |
| Height | 133mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Horizontal | ||
Current Consumption 142mA | ||
Base Diameter 92mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Series N | ||
Maximum Operating Temperature 60°C | ||
Height 133mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal AUER Signal MS LED multi-color beacon features modern LED technology and offers steady, flashing, or alternate flashing light options that can be switched externally. With a compact 90 mm design, it ensures a high degree of protection rated at IP 65 and IP 67.
Color options red yellow green
Good signaling effect
Related links
- AUER Signal N Series Clear Beacon 12V Flashing LED Bulb IP67
- AUER Signal N Series Clear Beacon 120V ac Flashing LED Bulb IP67
- AUER Signal N Series Clear Beacon 48V Flashing LED Bulb IP67
- AUER Signal N Series Clear Beacon 240V Flashing LED Bulb IP65
- AUER Signal N Series Clear Beacon 240V ac Flashing LED Bulb IP65
- AUER Signal N Series Yellow Beacon 240V Flashing LED Bulb IP67
- AUER Signal N Series Orange Beacon 12V Flashing LED Bulb IP67
- AUER Signal N Series Orange Beacon 240V Flashing LED Bulb IP67
