AUER Signal N Series Yellow Beacon 48V Steady, Flashing Horizontal, LED Bulb, IP67, IP65
- RS Stock No.:
- 617-559
- Mfr. Part No.:
- 440107408
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€245.51
(exc. VAT)
€301.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €245.51 |
*price indicative
- RS Stock No.:
- 617-559
- Mfr. Part No.:
- 440107408
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 270mA | |
| Mount Type | Horizontal | |
| Base Diameter | 60mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 48V | |
| Series | N | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 131mm | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | UL, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 270mA | ||
Mount Type Horizontal | ||
Base Diameter 60mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 48V | ||
Series N | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 131mm | ||
IP Rating IP67, IP65 | ||
Standards/Approvals UL, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal Steady and flashing beacon from the N-Series by Auer signal is engineered for maximum visibility and reliability. Featuring modern LED technology with a powerful configuration of high-output LEDs, this beacon delivers both steady and flashing lighting options, adaptable to various external switching needs. Designed with a robust polycarbonate housing, it stands resilient against harsh environments while ensuring a wide voltage range due to its switched-mode power supply. With impressive degrees of protection, the beacon is suitable for a variety of mounting options, making it a versatile choice for any installation requirement. This beacon promises not just functionality, but also a striking signaling effect that enhances safety in any setting.
High-power LED configuration ensures superior brightness
Versatile lighting options accommodate both steady and flashing signals
Robust polycarbonate housing offers durability and weather resistance
Wide voltage range caters to diverse power supply configurations
Efficient terminal connection technology simplifies installation
Related links
- AUER Signal N Series Yellow Beacon 48V Steady LED Bulb IP65
- AUER Signal N Series Green Beacon 12V Steady LED Bulb IP65
- AUER Signal N Series Red Beacon 48V Steady LED Bulb IP65
- AUER Signal N Series Green Beacon 48V Flashing LED Bulb IP65
- AUER Signal N Series Yellow Beacon 48V Strobe Horizontal IP67, IP65
- AUER Signal N Series Blue Beacon 48V Flashing LED Bulb IP67
- AUER Signal N Series Blue Beacon 48V Strobe Horizontal IP67, IP65
- AUER Signal N Series Orange Beacon 48V ac/dc Multi Strobe Horizontal IP67, IP65
