AUER Signal N Series Red Beacon 48V Steady, Flashing Tube, LED Bulb, IP67, IP65
- RS Stock No.:
- 617-443
- Mfr. Part No.:
- 440302408
- Manufacturer:
- AUER Signal
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€150.65
(exc. VAT)
€185.30
(inc. VAT)
- RS Stock No.:
- 617-443
- Mfr. Part No.:
- 440302408
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Current Consumption | 270mA | |
| Base Diameter | 60mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 48V | |
| Series | N | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 131mm | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Current Consumption 270mA | ||
Base Diameter 60mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 48V | ||
Series N | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 131mm | ||
IP Rating IP67, IP65 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Steady and flashing beacon from the N-Series is designed to capture attention with its vibrant LED light technology. This innovative product utilizes three high-power LEDs to deliver exceptional visibility in various environmental conditions. With a robust polycarbonate housing, it balances durability with a contemporary aesthetic. Whether mounted horizontally or vertically, the beacon offers versatility to suit different installation needs. It seamlessly switches between steady and flashing modes, making it a vital safety feature for any application. Meeting stringent IP65 and IP67 standards, this beacon ensures reliable performance even in harsh conditions, guaranteeing that your signaling needs are met without compromise.
Wide voltage range accommodates various power sources
Lightweight yet sturdy construction ensures long-lasting use
Compatible with standard industrial mounting options for easy installation
Service life exceeds 50,000 hours for reduced maintenance
Offers a good signaling effect for enhanced visibility
Related links
- AUER Signal N Series Yellow Beacon 48V Steady LED Bulb IP65
- AUER Signal N Series Green Beacon 48V Steady LED Bulb IP67
- AUER Signal N Series Red Beacon 12V Steady LED Bulb IP67
- AUER Signal N Series Yellow Beacon 48V Steady LED Bulb IP65
- AUER Signal N Series Red Beacon 48V Strobe Tube IP67, IP65
- AUER Signal N Series Red Beacon 48V ac/dc Multi Strobe Tube IP67, IP65
- AUER Signal N Series Blue Beacon 12V Steady LED Bulb IP65
- AUER Signal N Series Clear Beacon 48V Flashing LED Bulb IP65

