AUER Signal N Series Yellow Beacon 48V Steady, Flashing Tube, LED Bulb, IP67, IP65
- RS Stock No.:
- 617-475
- Mfr. Part No.:
- 440307408
- Manufacturer:
- AUER Signal
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€150.65
(exc. VAT)
€185.30
(inc. VAT)
- RS Stock No.:
- 617-475
- Mfr. Part No.:
- 440307408
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Current Consumption | 270mA | |
| Base Diameter | 60mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 48V | |
| Series | N | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 131mm | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Current Consumption 270mA | ||
Base Diameter 60mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 48V | ||
Series N | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 131mm | ||
IP Rating IP67, IP65 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Innovative LED steady and flashing beacon is designed for enhanced visibility and signaling in various environments. Combining modern LED technology with a durable polycarbonate housing, it provides a robust solution for both indoor and outdoor applications. The beacon is versatile, capable of producing both steady and flashing light effects, which can be externally switched according to your needs. Offering a wide voltage range due to its switched-mode power supply, this beacon ensures reliable performance in demanding conditions. With a high degree of protection rated at IP65 and IP67, it withstands the elements, making it a dependable choice for safety and signaling applications.
Durable polycarbonate housing enhances resistance to impact and environmental conditions
Equipped with three high-power LEDs for optimal brightness and visibility
Versatile mounting options allow for horizontal, vertical, tube, or magnetic installation
Integrated with a low-duty cycle ensuring energy efficiency over extended periods
Designed for a wide operating temperature range, facilitating dependable performance in various climates
Related links
- AUER Signal N Series Red Beacon 48V Steady LED Bulb IP65
- AUER Signal N Series Yellow Beacon 48V Steady LED Bulb IP65
- AUER Signal N Series Green Beacon 48V Steady LED Bulb IP67
- AUER Signal N Series Blue Beacon 12V Steady LED Bulb IP65
- AUER Signal N Series Clear Beacon 48V Flashing LED Bulb IP65
- AUER Signal N Series Yellow Beacon 48V Strobe Tube IP67, IP65
- AUER Signal N Series Yellow Beacon 48V ac/dc Multi Strobe Tube IP67, IP65
- AUER Signal Q Series Yellow Beacon 48V Steady LED Bulb, IP66

