AUER Signal ECO Series Blue Beacon 240V Steady Tube, LED Bulb, IP66
- RS Stock No.:
- 617-567
- Mfr. Part No.:
- 900015313
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€63.65
(exc. VAT)
€78.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.65 |
*price indicative
- RS Stock No.:
- 617-567
- Mfr. Part No.:
- 900015313
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | 30°C | |
| Series | ECO | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature 30°C | ||
Series ECO | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal LED Steady beacon embodies cutting-edge technology ideal for acting as a visual alert in various settings. Designed with versatility in mind, the beacon offers multiple mounting options, allowing users to customize installations as per requirements. Its robust housing ensures resilience in outdoor conditions, while the high-performance LED lights provide exceptional brightness and reliability. This product caters to both industrial and commercial applications, making it a prime choice for operators seeking reliability and efficiency in signaling. Additionally, the easy connection technology ensures that integration into existing systems is straightforward, eliminating unnecessary downtime and simplifying maintenance tasks.
High luminosity output ensures maximum visibility
Available in various colors to suit specific signaling needs
User-friendly installation process saves time and resources
Compatible with PLC systems for seamless automation integration
Related links
- AUER Signal ECO Series Green Beacon 240V Steady Tube IP66
- AUER Signal ECO Series Yellow Beacon 240V Steady Tube IP66
- AUER Signal ECO Series Clear Beacon 240V Steady Tube IP66
- AUER Signal ECO Series Orange Beacon 240V Steady Tube IP66
- AUER Signal ECO Series Red Beacon 240V Steady Tube IP66
- AUER Signal ECO Series Blue Beacon 240V Steady IP66
- AUER Signal Q Series Blue Beacon 240V Flashing LED Bulb, IP66
- AUER Signal ECO Series Blue Beacon 240V Flashing Tube IP66
