AUER Signal Q Series Blue Beacon 240V Flashing, Steady Tube, LED Bulb, IP66
- RS Stock No.:
- 617-512
- Mfr. Part No.:
- 874165313
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€137.94
(exc. VAT)
€169.67
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.94 |
*price indicative
- RS Stock No.:
- 617-512
- Mfr. Part No.:
- 874165313
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Terminal Type | Screw | |
| Housing Colour | Red | |
| Maximum Supply Voltage | 240V | |
| Series | Q | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 94mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, UL, RoHS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Terminal Type Screw | ||
Housing Colour Red | ||
Maximum Supply Voltage 240V | ||
Series Q | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
Height 94mm | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, UL, RoHS | ||
- COO (Country of Origin):
- AT
The AUER Signal Steady and flashing beacon offers exceptional visibility and reliability for a variety of industrial applications. Designed with modern LED technology, it provides both a robust signaling solution and energy efficiency. Featuring a distinctive 94 mm cubic polycarbonate housing with a vibrant lens, this beacon ensures high luminous intensity and a flexible mounting solution for varied installation needs. The durable construction meets high protection ratings, ensuring it performs effectively in demanding environments. Whether you require a constant or flashing light, this versatile beacon adapts effortlessly to your requirements, making it an ideal choice for enhancing safety and communication protocols.
Polycarbonate lens is UV-stabilized for extended outdoor use
It features an impressive luminous intensity to ensure excellent signaling visibility
Dual functionality allows for both steady and flashing light applications
Robust construction provides significant impact resistance for high-demand environments
Related links
- AUER Signal Q Series Blue Beacon 240V Flashing LED Bulb, IP66
- AUER Signal Q Series Green Beacon 240V Flashing LED Bulb, IP66
- AUER Signal Q Series Yellow Beacon 240V Flashing LED Bulb, IP66
- AUER Signal Q Series Clear Beacon 240V Flashing LED Bulb, IP66
- AUER Signal Q Series Orange Beacon 240V Flashing LED Bulb, IP66
- AUER Signal Q Series Blue Beacon 120V Flashing LED Bulb, IP66
- AUER Signal Q Series Blue Beacon 24V Flashing LED Bulb, IP66
- AUER Signal Q Series Blue Beacon 48V Flashing LED Bulb, IP66
