AUER Signal ECO Series Green Beacon 120V Steady Tube, LED Bulb, IP66
- RS Stock No.:
- 617-568
- Mfr. Part No.:
- 900016310
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€57.84
(exc. VAT)
€71.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.84 |
*price indicative
- RS Stock No.:
- 617-568
- Mfr. Part No.:
- 900016310
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V | |
| Series | ECO | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | EAC, CE, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V | ||
Series ECO | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals EAC, CE, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower is designed for high visibility and reliability, ideal for various industrial applications. Featuring a comprehensive range of lens colors and light types, it ensures optimum performance in any environment. Each unit boasts a robust design and offers multiple mounting options, making it versatile for different setups. With advanced LED technology, it provides highly luminous outputs, accompanied by sound options such as piezo buzzers for added alertness. This equipment enhances safety while allowing for easy configuration and installation, making it a preferred choice among professionals seeking efficient signaling solutions.
Available with multiple lens colors to suit various signaling needs
Featuring high-performance LEDs for superior brightness
Offers various beacon types including strobe and steady functions
User-friendly connection technology ensures quick installation
Suitable for PLC systems, enhancing compatibility with automation
Related links
- AUER Signal ECO Series Red Beacon 120V Steady Tube IP66
- AUER Signal ECO Series Blue Beacon 120V Steady Tube IP66
- AUER Signal ECO Series Yellow Beacon 120V Steady Tube IP66
- AUER Signal ECO Series Clear Beacon 120V Steady Tube IP66
- AUER Signal ECO Series Orange Beacon 120V Steady Tube IP66
- AUER Signal ECO Series Green Beacon 120V ac Steady Tube IP66
- AUER Signal ECO Series Green Beacon 120V Steady IP66
- AUER Signal ECO Series Blue Beacon 120V ac Steady Tube IP66
