AUER Signal ECO Series Clear Beacon 120V Steady Tube, LED Bulb, IP66
- RS Stock No.:
- 617-564
- Mfr. Part No.:
- 900014310
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€63.65
(exc. VAT)
€78.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.65 |
*price indicative
- RS Stock No.:
- 617-564
- Mfr. Part No.:
- 900014310
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V | |
| Series | ECO | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V | ||
Series ECO | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Robust modular signal tower is engineered to deliver high luminosity and versatility in signaling applications. Featuring an innovative design, it integrates LED light modules that offer steady, flashing, and strobe beacon functions, perfect for drawing attention in various environments. The durable polycarbonate housing and lens options provide a wide array of colors, ensuring you find the perfect fit for your specific needs. With a nominal voltage rating and the ability to operate in temperatures ranging from -30°C to +60°C, it is ideal for both indoor and outdoor use. Its user-friendly connection technology and extensive range of mounting types make installation straightforward and adaptable for numerous configurations, while providing a high degree of protection rated at IP66, ensuring reliability in harsh conditions.
Modular design allows for customized configurations
Available in multiple lens colors to match specific signaling requirements
User-friendly connection technology simplifies setup
Extensive mounting options increase installation flexibility
Related links
- AUER Signal ECO Series Clear Beacon 120V ac Steady Tube IP66
- AUER Signal ECO Series Clear Beacon 120V Steady IP66
- AUER Signal ECO Series Red Beacon 120V Steady Tube IP66
- AUER Signal ECO Series Green Beacon 120V Steady Tube IP66
- AUER Signal ECO Series Yellow Beacon 120V Steady Tube IP66
- AUER Signal ECO Series Blue Beacon 120V Steady Tube IP66
- AUER Signal ECO Series Orange Beacon 120V Steady Tube IP66
- AUER Signal ECO Series Clear Beacon 120V Strobe Tube IP66
