AUER Signal ECO Series Blue Beacon 120V Steady Tube, LED Bulb, IP66
- RS Stock No.:
- 617-566
- Mfr. Part No.:
- 900015310
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€63.65
(exc. VAT)
€78.29
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.65 |
*price indicative
- RS Stock No.:
- 617-566
- Mfr. Part No.:
- 900015310
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V | |
| Series | ECO | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, UL, RoHS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V | ||
Series ECO | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, UL, RoHS | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower sets a new standard in industrial signaling with its versatile design and advanced functionality. Crafted to enhance visibility in diverse environments, it boasts a robust construction featuring a polycarbonate housing that ensures durability. With an extensive array of configurations available from pre-assembled towers to individual modules this product is designed to cater to specific operational needs. The incorporation of high-performance LED lights offers superb luminosity, delivering both steady and dynamic signaling capabilities. Accommodating a wide range of installation preferences, this signal tower ensures seamless integration in various industrial applications. Furthermore, it meets rigorous protection standards, providing peace of mind whether its deployed in extreme conditions or in everyday use.
Comprehensive range of high-luminosity LED modules available
User-friendly connection technology facilitates easy setup and maintenance
Compatible with both LED and conventional incandescent bulb technologies
Designed for easy configuration to meet specific signaling requirements
Exceptional protection rating ensures durability in harsh environments
Related links
- AUER Signal ECO Series Blue Beacon 120V ac Steady Tube IP66
- AUER Signal ECO Series Red Beacon 120V Steady Tube IP66
- AUER Signal ECO Series Green Beacon 120V Steady Tube IP66
- AUER Signal ECO Series Yellow Beacon 120V Steady Tube IP66
- AUER Signal ECO Series Clear Beacon 120V Steady Tube IP66
- AUER Signal ECO Series Orange Beacon 120V Steady Tube IP66
- AUER Signal ECO Series Blue Beacon 120V Steady IP66
- AUER Signal ECO Series Blue Beacon 240V Steady Tube IP66
