AUER Signal ECO Series Red Beacon 240V Strobe Tube, LED Bulb, IP66
- RS Stock No.:
- 617-617
- Mfr. Part No.:
- 900032313
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€63.92
(exc. VAT)
€78.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.92 |
*price indicative
- RS Stock No.:
- 617-617
- Mfr. Part No.:
- 900032313
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Series | ECO | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | EAC, CE, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Series ECO | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals EAC, CE, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower is designed to enhance visibility and communication in various environments. Featuring a steady LED beacon, it offers superior light output, making it ideal for both daytime and night time applications. The tower boasts an array of colors including red, orange, green, and blue, allowing for versatile signaling options to suit different operational needs. With a robust construction and high degree of protection, it is suited for professional-grade installations where reliability and performance are paramount. The intentional design supports a user-friendly mounting system, and the straightforward connection technology ensures easy integration into existing setups. This product embodies modern technology with traditional robustness, combining aesthetics with functionality to meet the demands of todays users.
Modular design allows for custom configurations based on specific requirements
Steady LED technology provides high-intensity illumination for maximum visibility
Available in various lens colors to accommodate diverse signaling needs
User-friendly mounting options facilitate easy installation and adjustment
High protection rating ensures durability in challenging environments
Related links
- AUER Signal ECO Series Red Beacon 240V Strobe IP66
- AUER Signal ECO Series Red Beacon 240V Strobe Base IP66
- AUER Signal ECO Series Red Beacon 120V Strobe Tube IP66
- AUER Signal ECO Series Orange Beacon 240V Strobe Tube IP66
- AUER Signal ECO Series Yellow Beacon 240V Strobe Tube IP66
- AUER Signal ECO Series Green Beacon 240V Strobe Tube IP66
- AUER Signal ECO Series Red Beacon 240V Flashing Tube IP66
- AUER Signal ECO Series Clear Beacon 240V Strobe Tube IP66
